Computer & KantoorPrinters, scanners & cartridgesScannersDocumentscanners

Fujitsu fi-7300NX documentscanner

EAN:
Fabrikantnummer:
Artikelnummer:
Fujitsu fi-7300NX documentscanner-0
Fujitsu fi-7300NX documentscanner-0
Fujitsu fi-7300NX documentscanner-1
Fujitsu fi-7300NX documentscanner-2
Fujitsu fi-7300NX documentscanner-3
Fujitsu fi-7300NX documentscanner-4
1/5
Fujitsu
Datasheet (PDF)
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
  • Documenten & Downloads
  • Omschrijving

Technische specificaties

Soortnaam

Documentscanner

Scanfunctie

Document

Scansnelheid

60 pag./min.

Scanoppervlakte breedte (max.)

216 mm

Scanoppervlakte lengte (max.)

355.6 mm

Type sensor

CCD

Interfaces

Gigabit-LAN (1 Gbit/s)

Duplexmodule

Ja

Invoermodule

Ja

Gewicht

6.55

UKCA

n.v.t.

Documenten en downloads

Datablad

Datablad 802033775 Fujitsu fi-7300NX documentscanner

Omschrijving

Fujitsu fi-7300NX. Maximum scan size: 216 x 5588 mm, Optical scanning resolution: 600 x 600 DPI, Output colour depth: 24 bit. Scanner type: ADF scanner, Product colour: Grey, White, Display: TFT. Sensor type: Dual CCD, Daily duty cycle (max): 4000 pages, Light source: White LED (2x). Auto document feeder (ADF) input capacity: 80 sheets. Maximum ISO A-series paper size: A4, Scanning media types supported: Plain paper, Plastic Card, Auto Document Feeder (ADF) media weight: 27 - 413 g/m²

Omschrijving

Fujitsu fi-7300NX. Maximum scan size: 216 x 5588 mm, Optical scanning resolution: 600 x 600 DPI, Output colour depth: 24 bit. Scanner type: ADF scanner, Product colour: Grey, White, Display: TFT. Sensor type: Dual CCD, Daily duty cycle (max): 4000 pages, Light source: White LED (2x). Auto document feeder (ADF) input capacity: 80 sheets. Maximum ISO A-series paper size: A4, Scanning media types supported: Plain paper, Plastic Card, Auto Document Feeder (ADF) media weight: 27 - 413 g/m²

Wat voor soort Documentscanners zoekt u?

  • Duplex scanners