Gereedschap & WerkplaatsBevestigingsmateriaal & montagemateriaalDeuvels en pluggen

fischer Hohlraum-Metalldübel HM 6 x 37 S mit metrischer Schraube (519777)

EAN:
Fabrikantnummer:
Artikelnummer:
fischer Hohlraum-Metalldübel HM 6 x 37 S mit metrischer Schraube (519777)-0
fischer Hohlraum-Metalldübel HM 6 x 37 S mit metrischer Schraube (519777)-0
fischer Hohlraum-Metalldübel HM 6 x 37 S mit metrischer Schraube (519777)-1
fischer Hohlraum-Metalldübel HM 6 x 37 S mit metrischer Schraube (519777)-2
1/3
Fischer
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
  • KenmerkenType productSchroef- & muurplugsetMateriaalMetaalInclusief schroevenJaGeschikt voor materialenGipsvezelplaat, GipsplaatGewicht en omvangDiameter boorgat1,2 cmMinimale diepte boorgat4,5 cmLengte37 mmDiameter1,2 cmPaneeldikte (min)6 mmPaneeldikte (max)1,5 cmInhoud van de verpakkingAantal per verpakking50 stuk(s)Type verpakkingDoos
Diameter

12 mm

Soortnaam

Hollewandplug

Materiaal

Metaal

37 mm

Afm.

(Ø x l) 12 mm x 37 mm

Geschikt voor

Gipssandwichplaten

Spanbetonplaten

Spanplaten

Multiplexplaten

Inhoud

1 stuk(s)

Toetsenbordlayout

QWERTY, Engels

UKCA

n.v.t.

Omschrijving

Meet the fischer HM 6 x 37 S hollow-wall metal dowel with metric screw — a dependable mounting solution for hollow walls, ideal for hanging lightweight to medium fixtures with confidence. Key Features & Design * Size: 6 x 37 mm * Material: metal, zinc-plated for durability * Screw: metric screw included * Type: hollow-wall metal dowel (HM) designed for plasterboard and other hollow walls * Installation: designed for quick, secure installation in hollow spaces Performance / Benefits The HM 6 x 37 S provides a strong, reliable anchor by distributing load across the hollow wall, helping resist pull-out and wall damage when mounting items such as shelves, pictures, mirrors, or brackets. With the included metric screw, you can fasten fixtures directly without extra parts. This dowel is a practical choice for projects where a clean, unobtrusive mounting is required and where you need dependable performance from a compact, easy-to-use anchor.

Omschrijving

Meet the fischer HM 6 x 37 S hollow-wall metal dowel with metric screw — a dependable mounting solution for hollow walls, ideal for hanging lightweight to medium fixtures with confidence. Key Features & Design * Size: 6 x 37 mm * Material: metal, zinc-plated for durability * Screw: metric screw included * Type: hollow-wall metal dowel (HM) designed for plasterboard and other hollow walls * Installation: designed for quick, secure installation in hollow spaces Performance / Benefits The HM 6 x 37 S provides a strong, reliable anchor by distributing load across the hollow wall, helping resist pull-out and wall damage when mounting items such as shelves, pictures, mirrors, or brackets. With the included metric screw, you can fasten fixtures directly without extra parts. This dowel is a practical choice for projects where a clean, unobtrusive mounting is required and where you need dependable performance from a compact, easy-to-use anchor.

Wat voor soort Deuvels en pluggen zoekt u?

  • Ankers voor zware belastingen
  • Boutankers
  • Fischer DuoPower
  • Fischer hulsankers
  • Fischer pluggen
  • Fischer spreidpluggen
  • Fisher boutankers
  • Frame-pluggen
  • Gasbetonpluggen
  • Gipskartonpluggen
  • Hollewandpluggen
  • Houten deuvels
  • Injectiespecie
  • Inslagankers
  • Kieppluggen
  • Metalen pluggen
  • Pleister isolatiepluggen
  • Slagpluggen
  • Spreidpluggen
  • Tuimelpluggen