Vrije tijd, auto & huishoudenHuishoudelijke apparatuurHuishoudelijke artikelenThermosbekers, thermoskannen

emsa Isolierbecher TRAVEL MUG Wave, 0,5 L., pastellblau hochwertiger, vakuumisolierter Edelstahlkörper, spül - 1 Stück

EAN:
Fabrikantnummer:
Artikelnummer:
emsa Isolierbecher TRAVEL MUG Wave, 0,5 L., pastellblau hochwertiger, vakuumisolierter Edelstahlkörper, spül - 1 Stück-0
emsa Isolierbecher TRAVEL MUG Wave, 0,5 L., pastellblau hochwertiger, vakuumisolierter Edelstahlkörper, spül - 1 Stück-0
emsa Isolierbecher TRAVEL MUG Wave, 0,5 L., pastellblau hochwertiger, vakuumisolierter Edelstahlkörper, spül - 1 Stück-1
emsa Isolierbecher TRAVEL MUG Wave, 0,5 L., pastellblau hochwertiger, vakuumisolierter Edelstahlkörper, spül - 1 Stück-2
emsa Isolierbecher TRAVEL MUG Wave, 0,5 L., pastellblau hochwertiger, vakuumisolierter Edelstahlkörper, spül - 1 Stück-3
emsa Isolierbecher TRAVEL MUG Wave, 0,5 L., pastellblau hochwertiger, vakuumisolierter Edelstahlkörper, spül - 1 Stück-4
1/5
Emsa
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
Aantal/Volume

500 ml

Materiaal (buiten)

RVS

Materiaal (binnen)

RVS

Breedte

80 mm

Hoogte

242 mm

Diepte

80 mm

Diameter

80 mm

Omschrijving

Discover the emsa TRAVEL MUG Wave, a 0.5 L pastel blue insulated travel mug built for everyday adventures. Designed for commuters, students, and coffee lovers, it combines a high-quality vacuum-insulated stainless steel body with a sleek Wave finish for reliable performance on the go. Key Features & Design * Capacity: 0.5 L * Material: vacuum-insulated stainless steel body * Color/Style: pastel blue with the Wave design * Care: dishwasher-safe for easy cleaning * Eco-friendly: reusable mug helps reduce disposable cups Performance / Benefits Thanks to its double-wall vacuum insulation, this travel mug keeps hot drinks hot and cold drinks cold for extended periods, so you can enjoy your beverage at the right temperature wherever you are. The durable stainless steel construction provides reliability for daily use, while the compact 0.5 L size offers a convenient, spill-conscious carry for work, classes, or outdoor activities. Being dishwasher-safe, it's easy to clean after every sip.

Omschrijving

Discover the emsa TRAVEL MUG Wave, a 0.5 L pastel blue insulated travel mug built for everyday adventures. Designed for commuters, students, and coffee lovers, it combines a high-quality vacuum-insulated stainless steel body with a sleek Wave finish for reliable performance on the go. Key Features & Design * Capacity: 0.5 L * Material: vacuum-insulated stainless steel body * Color/Style: pastel blue with the Wave design * Care: dishwasher-safe for easy cleaning * Eco-friendly: reusable mug helps reduce disposable cups Performance / Benefits Thanks to its double-wall vacuum insulation, this travel mug keeps hot drinks hot and cold drinks cold for extended periods, so you can enjoy your beverage at the right temperature wherever you are. The durable stainless steel construction provides reliability for daily use, while the compact 0.5 L size offers a convenient, spill-conscious carry for work, classes, or outdoor activities. Being dishwasher-safe, it's easy to clean after every sip.

Wat voor soort Thermosbekers, thermoskannen zoekt u?

  • Thermocontainers
  • Thermosbekers
  • Thermosflessen
  • Thermoskannen