Description This LTE antenna can be installed indoors and can be used for reception of different bands. It is completely compatible to GSM, UMTS, Bluetooth, WLAN 2.4 GHz, ZigBee and Z-Wave. Specification • Connector: 1 x TS9 plug • LTE band: 1-10; 12-20; 23; 25-30; 33-41; 43; 44 • Frequency range: 698 - 960 MHz 1710 - 2700 MHz • GSM, UMTS, Bluetooth, WLAN 2.4GHz, ZigBee, Z-Wave, DECT, SRD • Antenna gain: 1.5 dBi • Impedance: 50 Ohm • VSWR: < 2.5 • Operating temperature: -40 °C ~ 75 °C • Housing material: ABS UV resistant • Cable type: coaxial • Cable type: RG-174 • Cable colour: black • Cable attenuation: 0.93 dB @ 800 MHz per meter • Cable length: ca. 1 m • Dimensions (LxWxH): ca. 115 x 22 x 7 mm System requirements • Device with one free TS9 port Package content • LTE antenna
Description This LTE antenna can be installed indoors and can be used for reception of different bands. It is completely compatible to GSM, UMTS, Bluetooth, WLAN 2.4 GHz, ZigBee and Z-Wave. Specification • Connector: 1 x TS9 plug • LTE band: 1-10; 12-20; 23; 25-30; 33-41; 43; 44 • Frequency range: 698 - 960 MHz 1710 - 2700 MHz • GSM, UMTS, Bluetooth, WLAN 2.4GHz, ZigBee, Z-Wave, DECT, SRD • Antenna gain: 1.5 dBi • Impedance: 50 Ohm • VSWR: < 2.5 • Operating temperature: -40 °C ~ 75 °C • Housing material: ABS UV resistant • Cable type: coaxial • Cable type: RG-174 • Cable colour: black • Cable attenuation: 0.93 dB @ 800 MHz per meter • Cable length: ca. 1 m • Dimensions (LxWxH): ca. 115 x 22 x 7 mm System requirements • Device with one free TS9 port Package content • LTE antenna