Description This USB hub by Delock can be connected to a computer via the USB Type-A interface. It expands the computer by two USB Type-A and one USB Type-C™ ports.
Integrated Card Reader
In addition, the hub with integrated card reader expands a PC or laptop by an SD and a Micro SD slot via the USB Type-A connection.
Hub with mounting option
Due to the included USB cable and the locking screw, this Delock hub is particularly suitable for easy mounting on a monitor or desk. This means that the hub is always at the same location. In addition, the USB devices can be plugged in with one hand, the hub does not have to be held additionally.
The additional USB-C™ socket can supply power to devices connected to the USB female ports of the hub if the power supply of the host device is insufficient. Power supply via a separate power supply is possible up to 5 V and 3 A. Specification • Connectors:
1 x USB 5 Gbps Type-A female (Host)
2 x USB 5 Gbps Type-A female (Device)
1 x USB 5 Gbps USB Type-C™ female (Device)
1 x SD slot
1 x Micro SD slot
1 x USB Type-C™ female (optional for power supply)
• Chipset: Genesys Logic GL3510, GL3224
• Data transfer rate up to 5 Gbps
• It can only be used one memory card, not both at the same time
• The Card Reader supports following memory cards:
1. Slot Secure Digital
SD, SD3.0 UHS-I, SD High Capacity (SDHC), SD Ultra, SDHC Ultra, SDXC, MMC-I,
MMC-II, MMC 4.0, Mini SD, Mini SDHC, MMCmobile, RS-MMC, RS-MMC 4.0
2. Slot Micro Secure Digital
Micro SD, Micro SDHC, Micro SDHC Ultra, T-Flash, MMCmicro
• 1 x LED indicator
• Locking screw with silicone pad
• Width of the opening: ca. 5 to 30 mm
• Housing material: aluminium / plastic
• Dimensions (LxWxH): ca. 92 x 46 x 23 mm
• Colour: black
• Plug & Play System requirements • Chrome OS
• Linux Kernel 5.15 or above
• Mac OS 12.4 or above
• Windows 10/10-64/11 Package content • Hub USB
• 1 x cable USB A male to USB A male, length ca. 1.15 m
• User manual