Description This surface-mounted housing by Delock is used to mount Easy 45 modules on-wall. The frame is made of sturdy plastic and thus offers optimal protection for the electrical installation. A cable entry is possible from the side as well as through the back.
IP55 dust and waterproof The housing offers increased protection against dirt and moisture for the connection of cables. The transparent hinged cover allows a switch to be operated.
Easy 45 connects Easy 45 is a variable, modular system that allows components such as sockets, HDMI or USB connections to be added according to your needs. The Easy 45 modules are standardised and can be mounted in various module holder or cable ducts. Easy 45 builds the interface between electrical, network and system installation and many peripheral devices such as TV, monitors, printers, laptops and much more. Specification • Suitable for Easy 45 modules • Module cutout: 1 x 22.5 mm x 45 mm • Mounting depth: ca. 50 mm • Cable entry from side or backside • Wall mounting • Suitable for indoor and outdoor use • Protection class: IP55 • Housing material: polycarbonate • Housing colour: grey • Dimensions (LxWxH): ca. 85.4 x 70.0 x 65.8 mm Package content • Surface-mounted housing • 4 x screw • 2 x dowel • 1 x cable bushing
Omschrijving
Description This surface-mounted housing by Delock is used to mount Easy 45 modules on-wall. The frame is made of sturdy plastic and thus offers optimal protection for the electrical installation. A cable entry is possible from the side as well as through the back.
IP55 dust and waterproof The housing offers increased protection against dirt and moisture for the connection of cables. The transparent hinged cover allows a switch to be operated.
Easy 45 connects Easy 45 is a variable, modular system that allows components such as sockets, HDMI or USB connections to be added according to your needs. The Easy 45 modules are standardised and can be mounted in various module holder or cable ducts. Easy 45 builds the interface between electrical, network and system installation and many peripheral devices such as TV, monitors, printers, laptops and much more. Specification • Suitable for Easy 45 modules • Module cutout: 1 x 22.5 mm x 45 mm • Mounting depth: ca. 50 mm • Cable entry from side or backside • Wall mounting • Suitable for indoor and outdoor use • Protection class: IP55 • Housing material: polycarbonate • Housing colour: grey • Dimensions (LxWxH): ca. 85.4 x 70.0 x 65.8 mm Package content • Surface-mounted housing • 4 x screw • 2 x dowel • 1 x cable bushing