Installatietechniek & VerlichtingElektro installatieElektro installatiemateriaalKabelverbinders

Delock Cable Connector with clamp connection 3 pin, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals for 9 - 12

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Cable Connector with clamp connection 3 pin, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals for 9 - 12-0
Delock Cable Connector with clamp connection 3 pin, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals for 9 - 12-0
Delock Cable Connector with clamp connection 3 pin, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals for 9 - 12-1
Delock Cable Connector with clamp connection 3 pin, IP68 waterproof, cable diameter 5 - 9 mm, incl. seals for 9 - 12-2
1/3
Delock
Leverbaar ma. 19 okt.
20 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.
Verkoop door  Conrad ElectronicVerzending door  Onlinekabelshop

Aantal
Totaal
€ 10,03
Levering van goederen binnen overige EU landen (0% btw) incl. btw incl. btw excl. btw excl. btw Incl. 0% btw volgens §12 Abs. 3 UStG. 
& 
excl. € 5,95 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
vrachttoeslag zonder verdere verzendkosten 
incl. % klantenkorting 
...

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Accessoires

Technische specificaties

Inhoud

1 stuk(s)

Kleur (specifiek)

Meerdere kleuren

Model

Rond

Kabellengte

0.009 m

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Aansluittype

Connector

Kabel

UKCA

Ja

Omschrijving

Description This cable connector by Delock is ideal for connecting cables with a diameter of 5 - 9 mm and ensures a waterproof connection in outdoor areas. The package also includes gaskets for cable diameters of 9 - 12 mm, allowing the connector to be flexibly adapted to different cable sizes.

With clamp connection - tool-free installation
The innovative clamp connection ensures a secure and durable connection. The high contact force guarantees a reliable and stable electrical connection. Tool-free assembly allows for easy and time-saving installation.

IP68 dust and waterproof
The cable connector offers increased protection against dirt and moisture for the connection of power cables in outdoor areas. Specification • Connectors:
1 x 3 pin female
1 x 3 pin female
• Rated voltage: 450 V
• Current: max. 24 A
• Protection class: IP68
• For cable diameter from 5 - 9 mm incl. seals for 9 -12 mm
• Suitable for cables with a cable gauge of ca. 0.5 - 2.5 mm²
• Silicone sealing ring black
• Operating temperature: -40 °C ~ 105 °C
• Fire-resistance rating: UL94V-0
• Material: PA66
• Colour: black
• Dimensions (LxWxH): ca. 87 x 25 x 25 mm Package content • Cable connector
• 2 x seal 9 - 12 mm

Omschrijving

Description This cable connector by Delock is ideal for connecting cables with a diameter of 5 - 9 mm and ensures a waterproof connection in outdoor areas. The package also includes gaskets for cable diameters of 9 - 12 mm, allowing the connector to be flexibly adapted to different cable sizes.

With clamp connection - tool-free installation
The innovative clamp connection ensures a secure and durable connection. The high contact force guarantees a reliable and stable electrical connection. Tool-free assembly allows for easy and time-saving installation.

IP68 dust and waterproof
The cable connector offers increased protection against dirt and moisture for the connection of power cables in outdoor areas. Specification • Connectors:
1 x 3 pin female
1 x 3 pin female
• Rated voltage: 450 V
• Current: max. 24 A
• Protection class: IP68
• For cable diameter from 5 - 9 mm incl. seals for 9 -12 mm
• Suitable for cables with a cable gauge of ca. 0.5 - 2.5 mm²
• Silicone sealing ring black
• Operating temperature: -40 °C ~ 105 °C
• Fire-resistance rating: UL94V-0
• Material: PA66
• Colour: black
• Dimensions (LxWxH): ca. 87 x 25 x 25 mm Package content • Cable connector
• 2 x seal 9 - 12 mm

Wat voor soort Kabelverbinders zoekt u?

  • Kabelverbinders, waterdicht

Accessoires

(*Alle prijzen zijn excl. btw.)

De noodzakelijke accessoires zijn nodig om het artikel te gebruiken zoals beschreven

WAGO 2273-203-1 2273 Lasklem Flexibel: - Massief: 0.5-2.5 mm² Aantal polen: 3 1 stuk(s) Transparant, Oranje

WAGO 2273-203-1 2273 Lasklem Flexibel: - Massief: 0.5-2.5 mm² Aantal polen: 3 1 stuk(s) Transparant, Oranje

Verzending door Conrad Electronic
€ 0,37*