JavaScript is niet actief in uw browser. Hierdoor mist u handige zaken, zoals onze uitgebreide zoekfunctie en reviews.
{{#unless user.loggedIn}} {{#xif " digitalData.page.category.pageType !== 'checkout_confirmation' " }}
{{/xif}} {{/unless}}

ZA312 Knoopcel Zink-lucht 1.4 V 180 mAh Rayovac 6 stuks

Rayovac
Rated 4,6 out of 5 by 172 reviewers.
  • 2016-02-21 T15:26:55.257-06:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_172, tr_172
  • loc_en_US, sid_253312, prod, sort_default
Bestnr.: 253312 - 89
Fabrikantnummer: PR41 |  EAN: 50489435
€ 5,99
(U bespaart € 1,00)
€ 4,99
incl. btw, excl. verzendkosten
Aantal in stuk Prijs Besparing
1 € 4,99 --
3 € 4,89 2% = € 0,30
7 € 4,74 5% = € 1,75
20 € 4,64 7% = € 7,00
Op voorraad
  • 6 stuks

Rayovac-batterijen voor hoortoestellen ZA312

Productspecificaties

Categorie
Knoopcel
Grootte
ZA312
Technologie
Zink-lucht
Spanning
1.4 V
Capaciteit
180 mAh
Hoogte
3.6 mm
Diameter
7.9 mm
Alternatieve types
312A
HA312
V312AT
DA312
P312
A312
PR312H
PZA312H
AC312E
A312EZ
PR41
DA312H
DA312N
312AP
312HPX
R312H
L312ZA
ME7Z
AC312
B3124
B347PA
PR312
312HP
312UP
312DS
312SA
S312A
W312ZA
CP41
ZL3
Inhoud
6 stuks

Downloads

Highlights & Details

  • 6 stuks

Beschrijving

Acoustic Special hoortoestel batterijen. Grootste capaciteit voor een maximale gebruiksduur. Kwikvrij en corrosiebestendige schaal voor meer vermogen en verbeterde geleiding.
Vergelijkbare producten
Rated 5 out of 5 by Great Battery Works well for me. Local store carries this size and very convenient. 13 mei 2015
Rated 5 out of 5 by The BEST 312 Hearing Aid battery there is...bar none ! I have had my hearing aids for about 3 years. I have tried many brands of batteries and been quite disappointed with most of them. The RayOVac 312 battery is in fact the longest lasting and easiest to install battery I have ever found.I buy the multipack of 16 so I never have to worry about a plentiful supply.Believe me when I say, you will never be disappointed with the RayOVac 312 battery in the 16 pack. I buy them direct from RayOVac to insure freshness and the best price. Try them , you will be very pleased that you did. 16 maart 2015
Rated 2 out of 5 by problem with 312 battery the first pack of batteries were great and lasted me 1 week the second set you send me are only lasting me 4days I would like to know why these are not lasting longer 30 december 2014
  • 2016-02-21 T15:26:55.257-06:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_172, tr_172
  • loc_en_US, sid_253312, prod, sort_default
2 3 4 5 ... 7 volgende>>
Naar boven