Computer & Kantoor Netwerk Powerline (internet via stopcontact)

TP-LINK TL-WPA7619 KIT - 1000 Mbit/s - IEEE 1901,IEEE 802.3,IEEE 802.3ab,IEEE 802.3u - Gigabit Ethernet - Wi-Fi 5 (802.

EAN:
Fabrikantnummer:
Artikelnummer:
TP-LINK TL-WPA7619 KIT - 1000 Mbit/s - IEEE 1901,IEEE 802.3,IEEE 802.3ab,IEEE 802.3u - Gigabit Ethernet - Wi-Fi 5 (802.-0
TP-LINK TL-WPA7619 KIT - 1000 Mbit/s - IEEE 1901,IEEE 802.3,IEEE 802.3ab,IEEE 802.3u - Gigabit Ethernet - Wi-Fi 5 (802.-0
TP-LINK TL-WPA7619 KIT - 1000 Mbit/s - IEEE 1901,IEEE 802.3,IEEE 802.3ab,IEEE 802.3u - Gigabit Ethernet - Wi-Fi 5 (802.-1
TP-LINK TL-WPA7619 KIT - 1000 Mbit/s - IEEE 1901,IEEE 802.3,IEEE 802.3ab,IEEE 802.3u - Gigabit Ethernet - Wi-Fi 5 (802.-2
TP-LINK TL-WPA7619 KIT - 1000 Mbit/s - IEEE 1901,IEEE 802.3,IEEE 802.3ab,IEEE 802.3u - Gigabit Ethernet - Wi-Fi 5 (802.-3
TP-LINK TL-WPA7619 KIT - 1000 Mbit/s - IEEE 1901,IEEE 802.3,IEEE 802.3ab,IEEE 802.3u - Gigabit Ethernet - Wi-Fi 5 (802.-4
1/5
TP-LINK
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar ma. 7 sep.
35 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 97,79
excl. btw 
& 
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

TP-LINK TL-WPA7619 KIT - 1000 Mbit/s - IEEE 1901,IEEE 802.3,IEEE 802.3ab,IEEE 802.3u - Gigabit Ethernet - Wi-Fi 5 (802.

Technische specificaties

Soortnaam

Powerline netwerkkit

Gewicht

0.673 kg

Kleur (specifiek)

Zwart

Interfaces

WiFi 5 (IEEE 802.11 ac/n/g/b/a)

LAN-snelheid

1000 MBit/s

10/100/1000 Mbit/s

1 x

Overdrachtssnelheid

1200 MBit/s

Aantal LAN / gigabit-LAN poorten

1 x

WiFi

Ja

UKCA

n.v.t.

Bedrijfstemperatuur (T-T)

0 - 40 °C

Ingebouwd stopcontact

Ja

Ethernet LAN

Ja

Maximale afstand

300 m

Aantal per verpakking

2 Stück(e)

Snelle installatiehandleiding

Ja

Relatieve vochtigheid in bedrijf (V-V)

10 - 90 %

Gewicht verpakking

675 g

Plug and play

Ja

Mac-compatibiliteit

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 816620700 TP-LINK TL-WPA7619 KIT - 1000 Mbit/s - IEEE 1901,IEEE 802.3,IEEE 802.3ab,IEEE 802.3u - Gigabit Ethernet - Wi-Fi 5 (802.

Omschrijving

Experience fast, flexible home networking with the TP-LINK TL-WPA7619 KIT. This powerline and Wi‑Fi 5 extender delivers up to 1000 Mbit/s over your electrical wiring and adds a Gigabit Ethernet port for a solid wired connection, making it ideal for streaming, gaming, and multi‑device households. Key Features & Design * Up to 1000 Mbit/s powerline speed for smooth streaming and fast gaming * HomePlug AV2 compatible for robust, scalable performance * Gigabit Ethernet port for high‑speed wired connections * Wi‑Fi 5 (802.11ac) with support for 802.11a/b/g/n/ac * IEEE standards: IEEE 1901, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab * DE regional variant for your market Performance / Benefits The TL-WPA7619 KIT helps you eliminate Wi‑Fi dead zones by bridging your home network with existing electrical wiring. It provides a reliable wired backbone via the Gigabit Ethernet port while delivering wireless access through Wi‑Fi 5 for laptops, smartphones, tablets, and smart devices. With HomePlug AV2, it supports stable, high‑speed connections across rooms, ideal for streaming 4K content, online gaming, and video calls, wherever you place it in your home or small office.

Omschrijving

Experience fast, flexible home networking with the TP-LINK TL-WPA7619 KIT. This powerline and Wi‑Fi 5 extender delivers up to 1000 Mbit/s over your electrical wiring and adds a Gigabit Ethernet port for a solid wired connection, making it ideal for streaming, gaming, and multi‑device households. Key Features & Design * Up to 1000 Mbit/s powerline speed for smooth streaming and fast gaming * HomePlug AV2 compatible for robust, scalable performance * Gigabit Ethernet port for high‑speed wired connections * Wi‑Fi 5 (802.11ac) with support for 802.11a/b/g/n/ac * IEEE standards: IEEE 1901, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab * DE regional variant for your market Performance / Benefits The TL-WPA7619 KIT helps you eliminate Wi‑Fi dead zones by bridging your home network with existing electrical wiring. It provides a reliable wired backbone via the Gigabit Ethernet port while delivering wireless access through Wi‑Fi 5 for laptops, smartphones, tablets, and smart devices. With HomePlug AV2, it supports stable, high‑speed connections across rooms, ideal for streaming 4K content, online gaming, and video calls, wherever you place it in your home or small office.

Wat voor soort Powerline (internet via stopcontact) zoekt u?

  • Devolo Powerline
  • Fritz Powerline
  • Powerline adapters
  • Powerline WiFi
  • TP Link Powerline
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
Gedore
* 10% korting op artikelen van de merken Gedore en Gedore Red mét voorraad. Geldig t/m 6-9-2026. Verder gelden de Voorwaarden actiecodes.