TP-Link SG2218P Netzwerk-Switch L2/L2+ Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) 1U Schwarz (SG2218P)
Technische specificaties
Soortnaam
Netwerk switch
Gewicht
3.149
Breedte
440 mm
Hoogte
44 mm
Diepte
180 mm
Type
TP-Link SG2218P (TL-SG2218P) JetStream™ 18-Port Gigabit Smart Switch with 16-Por
Kleur (specifiek)
Meerdere kleuren
UKCA
n.v.t.
Omschrijving
The TP-Link SG2218P is a compact, enterprise-grade network switch that combines Layer 2/2+ switching with Power over Ethernet. Designed for small to mid-sized offices, it delivers reliable gigabit connectivity and easy PoE-powered device deployment. Key Features & Design * Form factor: 1U rack-mountable chassis in classic black * Gigabit Ethernet: supports 10/100/1000 Mbps across all ports for fast, stable connections * PoE capability: Power over Ethernet to simplify powering IP cameras, access points, or other PoE devices * Layer 2 / L2+ capabilities: efficient switching with essential traffic management for smooth network performance Performance / Benefits With integrated Gigabit performance and PoE support, the SG2218P helps you reduce cable clutter and streamline device placement. It provides reliable, high-speed networking for critical applications such as video surveillance, wireless access, and office workloads relying on steady connectivity. * Easy deployment: consolidate data and power in one device, simplifying installation and reducing wiring * Versatile connectivity: supports a range of PoE-powered devices while maintaining strong network throughput * Reliable, professional-grade hardware: built for continuous operation in commercial environments
Omschrijving
The TP-Link SG2218P is a compact, enterprise-grade network switch that combines Layer 2/2+ switching with Power over Ethernet. Designed for small to mid-sized offices, it delivers reliable gigabit connectivity and easy PoE-powered device deployment. Key Features & Design * Form factor: 1U rack-mountable chassis in classic black * Gigabit Ethernet: supports 10/100/1000 Mbps across all ports for fast, stable connections * PoE capability: Power over Ethernet to simplify powering IP cameras, access points, or other PoE devices * Layer 2 / L2+ capabilities: efficient switching with essential traffic management for smooth network performance Performance / Benefits With integrated Gigabit performance and PoE support, the SG2218P helps you reduce cable clutter and streamline device placement. It provides reliable, high-speed networking for critical applications such as video surveillance, wireless access, and office workloads relying on steady connectivity. * Easy deployment: consolidate data and power in one device, simplifying installation and reducing wiring * Versatile connectivity: supports a range of PoE-powered devices while maintaining strong network throughput * Reliable, professional-grade hardware: built for continuous operation in commercial environments