Poorten & interfacesInternNeeUSB pass-throughNeeConnectiviteitstechnologieBedraadHostinterfaceUSBInterfaceEthernetAantal Ethernet LAN (RJ-45)-poorten1BandbreedteMaximale overdrachtssnelheid van gegevens200 Mbit/sFull duplexJaNetwerkChipsetASIX - AX88772CVLAN-taggingJaMaximale overdrachtssnelheid van gegevens200 Mbit/sEthernet LANJaEthernet LAN, data-overdrachtsnelheden10,100 Mbit/sBekabelingstechnologie10/100BaseT(X)NetwerkstandaardIEEE 802.1Q, IEEE 802.3i, IEEE 802.3uAuto MDIX IEEEJaMaximale afstand100 mFull duplexJaDesignInternNeeKleur van het productZwartChipsetASIX - AX88772CMean time between failures (MTBF)76600 uurLED-indicatorenActiviteit, LinkMateriaal behuizingKunststofEnergieStroomvoorziening via USBJaMinimale systeemeisenOndersteunt WindowsWindows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64, Windows 11, Windows 11 x64, Windows 7, Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 7 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 7 x64, Windows 8, Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 8 Pro x64, Windows 8 x64, Windows 8.1, Windows 8.1 Enterprise, Windows 8.1 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 8.1 x64, Windows Vista Business, Windows Vista Business x64, Windows Vista Enterprise, Windows Vista Enterprise x64, Windows Vista Home Basic, Windows Vista Home Basic x64, Windows Vista Home Premium, Windows Vista Home Premium x64, Windows Vista Ultimate, Windows Vista Ultimate x64, Windows Vista x64, Windows XP, Windows XP Home, Windows XP Home x64, Windows XP Professional, Windows XP Professional x64Ondersteunt Mac-besturingssysteemMac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 13.0 VenturaOndersteunt LinuxJaAndere ondersteundende systemenChromeOSOndersteunde server operating systemsWindows Server 2003, Windows Server 2008 R2, Windows Server 2012, Windows Server 2016, Windows Server 2019Eisen aan de omgevingBedrijfstemperatuur (T-T)10 - 40 °CTemperatuur bij opslag-20 - 70 °CRelatieve vochtigheid in bedrijf (V-V)10 - 90 procentDuurzaamheidNaleving van duurzaamheidJaDuurzaamheidscertificatenCE, RoHSGewicht en omvangBreedte20 mmDiepte65 mmHoogte14 mmGewicht23 gBreedte verpakking172 mmDiepte verpakking146 mmHoogte verpakking32 mmGewicht verpakking129 gVerpakkingMeegeleverde driversJaBreedte verpakking172 mmDiepte verpakking146 mmHoogte verpakking32 mmGewicht verpakking129 gGebruikershandleidingJaInhoud van de verpakkingGebruikershandleidingJaMeegeleverde driversJaPrestatieUSB pass-throughNeeAuto MDIX IEEEJaMean time between failures (MTBF)76600 uurOndersteunt WindowsWindows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64, Windows 11, Windows 11 x64, Windows 7, Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 7 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 7 x64, Windows 8, Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 8 Pro x64, Windows 8 x64, Windows 8.1, Windows 8.1 Enterprise, Windows 8.1 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 8.1 x64, Windows Vista Business, Windows Vista Business x64, Windows Vista Enterprise, Windows Vista Enterprise x64, Windows Vista Home Basic, Windows Vista Home Basic x64, Windows Vista Home Premium, Windows Vista Home Premium x64, Windows Vista Ultimate, Windows Vista Ultimate x64, Windows Vista x64, Windows XP, Windows XP Home, Windows XP Home x64, Windows XP Professional, Windows XP Professional x64Ondersteunt Mac-besturingssysteemMac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 13.0 VenturaOndersteunt LinuxJaAndere ondersteundende systemenChromeOSOndersteunde server operating systemsWindows Server 2003, Windows Server 2008 R2, Windows Server 2012, Windows Server 2016, Windows Server 2019Technische detailsCode geharmoniseerd systeem (HS)85176990Naleving van duurzaamheidJaDuurzaamheidscertificatenCE, RoHSOverige specificatiesChipsetASIX - AX88772CGebruikershandleidingJaMateriaal behuizingKunststofCode geharmoniseerd systeem (HS)85176990Logistieke gegevens(Buitenste) hoofdverpakking breedte337 mm(Buitenste) hoofdverpakking lengte360 mm(Buitenste) hoofdverpakking hoogte317 mmHoeveelheid per (buitenste) hoofdverpakking40 stuk(s)Code geharmoniseerd systeem (HS)85176990
Uitvoering (kabel)
Kabel
Kleur (specifiek)
Zwart
Aansluiting A
USB-A 2.0 stekker
Aantal aansluitingen A
1 x
Aantal aansluitingen B
1 x
Kabeltoepassing
Computer
Geschikt voor videosignaal
Nee
Aansluittype
USB
Toepassingsbereik
PC's
Gewicht
0.13
UKCA
Ja
Documenten en downloads
Datablad
Datablad 813525863 StarTech.com USB 2.0 naar 10/100 Mbps Ethernet netwerkadapter - USB 2.0 ASIX - AX88772C - 1 Poort(en) - 1 - Twisted-pair
Omschrijving
Mac Address Pass-Through Utility: om de beveiliging van uw netwerk te verhogen
Wi-Fi Auto Switch Utility: om gebruikers snel toegang te geven tot hogere netwerksnelheden via bekabeld LAN
Met de USB2100 USB 2.0 naar 10/100 Mbps netwerkadapter kunt u een Fast Ethernet-poort via USB aan uw laptop of desktop toevoegen. Deze compacte USB-netwerkadapter heeft een dongle design met waterdichte kabel om krappe aansluitingen te voorkomen, waardoor het een perfecte oplossing is voor het toevoegen van een vaste Ethernet-aansluiting aan uw desktop zonder de behuizing te openen, of ter vervanging van een defecte netwerkadapter van uw laptop. Met zowel half- als full-duplex communicatie ondersteunt deze USB 2.0 Ethernet-adapter datatransmissiesnelheden tot 200 Mbps. De adapter ondersteunt ook functies zoals Wake-on-LAN (WoL) en VLAN-tagging voor extra flexibiliteit. Zorgeloos apparaatbeheer met de StarTech.com Connectivity Tools De StarTech.com Connectivity Tools zijn ontwikkeld om de prestaties en veiligheid te verbeteren en zijn het enige softwarepakket op de markt dat werkt met een scala aan IT-connectiviteitsaccessoires. De softwaresuite omvat: Mac Address Pass-Through Utility: om de beveiliging van uw netwerk te verhogen Wi-Fi Auto Switch Utility: om gebruikers snel toegang te geven tot hogere netwerksnelheden via bekabeld LAN Voor meer informatie en om de StarTech.com Connectivity Tools te downloaden, kunt u terecht op: StarTech.com/Connectivity-Tools Gedekt door een 2-jarige garantie en gratis levenslange technische ondersteuning van StarTech.com. 10/100 Mbps Ethernet via USB 2.0 Compatibel met IEEE 802.3i en 802.3u (10BASE-T, 100BASE-TX) Ondersteunt half- / full-duplex communicatie Crossover-detectie en automatische aanpassing (Auto MDI-X) Transparant voor IEEE 802.1Q VLAN-tagging Dongle met geïntegreerd USB-kabel
Technische specificaties Media & Performance Ondersteund mediatype Twisted-pair Netwerk & Communicatie Netwerktechnologie 10/100Base-TX Technische Informatie Chipsetmodel ASIX - AX88772C Uiterlijke kenmerken Gewicht (bij benadering) 22,7 g Vormgeving Desktop Hoogte 15,2 mm Breedte 20,3 mm Diepte 66 mm Productkleur Zwart Algemene Informatie Producttype Ethernet-adapter Artikelcode fabrikant USB2100 Website adres fabrikant startech/?c=EU Verpakte hoeveelheid 1 Fabrikant StarTech Productnaam Ethernet-adapter Merk StarTech Interfaces/Poorten Aansluiting USB 2.0 USB Nee Aantal netwerkpoorten (RJ45) 1
Netwerk (RJ-45) Ja Seriële poort Nee Totaal aantal poorten 1 Ethernet AUI Nee XJACK Nee PoE (RJ-45) poort Nee Overige Bijkomende informatie 10/100 Mbps Ethernet via USB 2.0 Compatibel met IEEE 802.3i en 802.3u (10BASE-T, 100BASE-TX) Ondersteunt half- / full-duplex communicatie Crossover-detectie en automatische aanpassing (Auto MDI-X) Transparant voor IEEE 802.1Q VLAN-tagging Dongle met geïntegreerd USB-kabel
Ondersteunde apparatuur Computer/Notebook Systeemvereisten Windows 10 Milieuvriendelijk Ja Compatibiliteit van besturingssysteem Windows Server 2016 Windows Server 2012 Windows Server 2008 R2 Standard Windows Server 2003 Windows Server 2022 Windows Server 2019 Windows Vista Windows 8.1 Windows 8 Windows 7 Windows 11 Windows 10 Windows XP ChromeOS Linux 2.6.x Mac OS 11.3 Big Sur Mac OS 13 Ventura Mac OS X 10.6 Snow Leopard Mac OX 10.15 Catalina
Omschrijving
Mac Address Pass-Through Utility: om de beveiliging van uw netwerk te verhogen
Wi-Fi Auto Switch Utility: om gebruikers snel toegang te geven tot hogere netwerksnelheden via bekabeld LAN
Met de USB2100 USB 2.0 naar 10/100 Mbps netwerkadapter kunt u een Fast Ethernet-poort via USB aan uw laptop of desktop toevoegen. Deze compacte USB-netwerkadapter heeft een dongle design met waterdichte kabel om krappe aansluitingen te voorkomen, waardoor het een perfecte oplossing is voor het toevoegen van een vaste Ethernet-aansluiting aan uw desktop zonder de behuizing te openen, of ter vervanging van een defecte netwerkadapter van uw laptop. Met zowel half- als full-duplex communicatie ondersteunt deze USB 2.0 Ethernet-adapter datatransmissiesnelheden tot 200 Mbps. De adapter ondersteunt ook functies zoals Wake-on-LAN (WoL) en VLAN-tagging voor extra flexibiliteit. Zorgeloos apparaatbeheer met de StarTech.com Connectivity Tools De StarTech.com Connectivity Tools zijn ontwikkeld om de prestaties en veiligheid te verbeteren en zijn het enige softwarepakket op de markt dat werkt met een scala aan IT-connectiviteitsaccessoires. De softwaresuite omvat: Mac Address Pass-Through Utility: om de beveiliging van uw netwerk te verhogen Wi-Fi Auto Switch Utility: om gebruikers snel toegang te geven tot hogere netwerksnelheden via bekabeld LAN Voor meer informatie en om de StarTech.com Connectivity Tools te downloaden, kunt u terecht op: StarTech.com/Connectivity-Tools Gedekt door een 2-jarige garantie en gratis levenslange technische ondersteuning van StarTech.com. 10/100 Mbps Ethernet via USB 2.0 Compatibel met IEEE 802.3i en 802.3u (10BASE-T, 100BASE-TX) Ondersteunt half- / full-duplex communicatie Crossover-detectie en automatische aanpassing (Auto MDI-X) Transparant voor IEEE 802.1Q VLAN-tagging Dongle met geïntegreerd USB-kabel
Technische specificaties Media & Performance Ondersteund mediatype Twisted-pair Netwerk & Communicatie Netwerktechnologie 10/100Base-TX Technische Informatie Chipsetmodel ASIX - AX88772C Uiterlijke kenmerken Gewicht (bij benadering) 22,7 g Vormgeving Desktop Hoogte 15,2 mm Breedte 20,3 mm Diepte 66 mm Productkleur Zwart Algemene Informatie Producttype Ethernet-adapter Artikelcode fabrikant USB2100 Website adres fabrikant startech/?c=EU Verpakte hoeveelheid 1 Fabrikant StarTech Productnaam Ethernet-adapter Merk StarTech Interfaces/Poorten Aansluiting USB 2.0 USB Nee Aantal netwerkpoorten (RJ45) 1
Netwerk (RJ-45) Ja Seriële poort Nee Totaal aantal poorten 1 Ethernet AUI Nee XJACK Nee PoE (RJ-45) poort Nee Overige Bijkomende informatie 10/100 Mbps Ethernet via USB 2.0 Compatibel met IEEE 802.3i en 802.3u (10BASE-T, 100BASE-TX) Ondersteunt half- / full-duplex communicatie Crossover-detectie en automatische aanpassing (Auto MDI-X) Transparant voor IEEE 802.1Q VLAN-tagging Dongle met geïntegreerd USB-kabel
Ondersteunde apparatuur Computer/Notebook Systeemvereisten Windows 10 Milieuvriendelijk Ja Compatibiliteit van besturingssysteem Windows Server 2016 Windows Server 2012 Windows Server 2008 R2 Standard Windows Server 2003 Windows Server 2022 Windows Server 2019 Windows Vista Windows 8.1 Windows 8 Windows 7 Windows 11 Windows 10 Windows XP ChromeOS Linux 2.6.x Mac OS 11.3 Big Sur Mac OS 13 Ventura Mac OS X 10.6 Snow Leopard Mac OX 10.15 Catalina
Wat voor soort Netwerkkaarten, netwerkadapters zoekt u?