1/7

Incl. 14 dagen retourrecht
Gaming monitor
2560 x 1440 Pixel
81.28 cm
32 inch
32 inch
16:9
VA LED
Nee
165 Hz
1 ms
300 cd/m²
2500 : 1
Zwart
Microfoonaansluiting
1 x
1 x
Freesync
-2/+18
0.5 W
178°
178°
AMD FreeSync
Ja
Ja
HDR10
710.1 mm
533.6 mm
272.6 mm
5
(b x h x d) 710.1 x 533.6 x 272.6 mm
30 inch - 32 inch
Home
QHD
G (A - G)
81.3 cm (32 inch)
QHD (2560 x 1440 Pixel)
81.3 cm
0.3 W
33.2 W
Nee
135.9 mm
2560 x 1440 Pixel
Nee
439.4 mm
75 x 75 mm
Nee
Ja
Datablad 884898169 SA1 Samsung S32CG552EU computer monitor 81,3 cm (32") 2560 x 1440 Pixels Quad HD LED Zwart