

Incl. 14 dagen retourrecht (30 dagen met)
LED-railspot
230 V
LED
Draaibaar
356°
90°
Aluminium spuitgietwerk
n.v.t.
I
123 mm
Other
None
Black
Powder coating
AC
FALSE
43-43 W
LED operating device current-controlled
90-100
TRUE
FALSE
FALSE
2
200 mm
Aluminium
LED not exchangeable
Direct
Symmetric
None
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
TRUE
FALSE
21-40° - Medium beam
FALSE
3000-3000 K
43 W
4950 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
4950-4950 lm
Ending
SDCM2
0.10
RG1
Other
25-25 °C
650 °C - 30 s
179-195 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
116 lm/W
FALSE
FALSE
16.30
FALSE
FALSE
FALSE
40
24
90 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.90
n.v.t.
Gebruiksaanwijzingen en veiligheidsinformatie 2978448 RZB 742182.003 LED-railspot LED