

Incl. 14 dagen retourrecht (30 dagen met)
LED-railspot
3-fasig
LED
Draaibaar
356°
90°
Staal
n.v.t.
I
57 mm
None
None
White
Powder coating
AC
FALSE
18-33 W
Electronic ballast
90-100
FALSE
FALSE
FALSE
569 mm
77 mm
LED not exchangeable
Direct
Asymmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
FALSE
FALSE
FALSE
2700-2700 K
33 W
1900 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
1900-1900 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
75-82 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
106 lm/W
FALSE
FALSE
25.30
FALSE
FALSE
FALSE
40
24
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
FALSE
0.90
n.v.t.
Gebruiksaanwijzingen en veiligheidsinformatie 2977832 RZB 742159.002.2.76 LED-railspot 3-fasig LED