

Incl. 14 dagen retourrecht (30 dagen met)
LED-wandlamp
n.v.t.
I
115 mm
Other
2.50 mm²
Push-in clamp
Silver
AC/DC
FALSE
10-10 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
160 mm
249 mm
Aluminium
LED not exchangeable
FALSE
TRUE
Direct/indirect
Symmetric
Glass transparent
IK04
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
> 80° - Extreme wide beam
42-45 mA
4000-4000 K
10 W
630 lm
White
FALSE
FALSE
FALSE
Suitable for loop-through wiring
60000 h
SDCM3
RG1
Other
-20-45 °C
960 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
63 lm/W
FALSE
23
FALSE
FALSE
FALSE
FALSE
45
27
FALSE
TRUE
FALSE
Powder coating
0.54
n.v.t.
Gebruiksaanwijzingen en veiligheidsinformatie 2977575 RZB 621101.004.1 621101.004.1 LED-wandlamp