

Incl. 14 dagen retourrecht (30 dagen met)
Staande LED-tuinlamp
n.v.t.
I
None
2.50 mm²
FALSE
Push-in clamp
Silver
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
750 mm
Aluminium
LED not exchangeable
Pedestal luminaire
Direct/indirect
Symmetric
Glass opal
IK05
220-240 V
IP65
TRUE
1
TRUE
Open beam/diffuse
3000-3000 K
10 W
640 lm
White
FALSE
FALSE
Suitable for loop-through wiring
Other
42-45 mA
None
64 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
Ja
Gebruiksaanwijzingen en veiligheidsinformatie 2979435 RZB 612166.004 612166.004 Staande LED-tuinlamp