

Incl. 14 dagen retourrecht (30 dagen met)
Staande LED-tuinlamp
n.v.t.
I
None
2.50 mm²
FALSE
Push-in clamp
Anthracite
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
1050 mm
Aluminium
LED not exchangeable
Bollard luminaire
Direct/indirect
Symmetric
Glass transparent
IK05
176-264 V
IP65
TRUE
1
TRUE
Open beam/diffuse
4000-4000 K
10 W
920 lm
White
FALSE
FALSE
Suitable for loop-through wiring
Other
38-57 mA
Other
92 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
Gebruiksaanwijzingen en veiligheidsinformatie 2979252 RZB 611995.0031.1 Staande LED-tuinlamp