

Incl. 14 dagen retourrecht (30 dagen met)
Staande LED-tuinlamp
LED
Met bedieningsapparaat
Aluminium
(Ø) 115 mm
n.v.t.
115 mm
I
None
2.50 mm²
FALSE
Push-in clamp
Silver
Powder coating
AC
FALSE
10-10 W
LED operating device current-controlled
80-89
140 mm
FALSE
3
1000 mm
Aluminium
LED not exchangeable
Bollard luminaire
Direct/indirect
Symmetric
Glass transparent
IK02
220-240 V
IP65
TRUE
1
TRUE
> 80° - Extreme wide beam
4000-4000 K
10 W
510 lm
White
FALSE
FALSE
Suitable for loop-through wiring
Other
42-45 mA
Refractor lens
51 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
Ja
Gebruiksaanwijzingen en veiligheidsinformatie 2979359 RZB 611884.004.1 Staande LED-tuinlamp LED