

Incl. 14 dagen retourrecht (30 dagen met)
Staande LED-tuinlamp
Cilindrisch
LED
Met bedieningsapparaat
Aluminium
(Ø) 115 mm
n.v.t.
115 mm
I
None
2.50 mm²
FALSE
Push-in clamp
Silver
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
140 mm
FALSE
3
750 mm
Aluminium
LED not exchangeable
Bollard luminaire
Direct/indirect
Symmetric
Glass transparent
IK02
176-264 V
IP65
TRUE
1
TRUE
> 80° - Extreme wide beam
4000-4000 K
10 W
510 lm
White
FALSE
FALSE
Suitable for loop-through wiring
Other
38-57 mA
Refractor lens
51 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
Ja
Gebruiksaanwijzingen en veiligheidsinformatie 2979361 RZB 611883.004.1 Staande LED-tuinlamp LED