

Incl. 14 dagen retourrecht (30 dagen met)
LED-wandlamp
n.v.t.
I
300 mm
Other
2.50 mm²
Push-in clamp
White
AC/DC
FALSE
14-14 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
100 mm
Steel
LED not exchangeable
FALSE
TRUE
Direct/indirect
Symmetric
Plastic, opal
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
6
TRUE
FALSE
TRUE
FALSE
TRUE
> 80° - Extreme wide beam
58-64 mA
4000-4000 K
14 W
1500 lm
White
FALSE
FALSE
FALSE
Suitable for loop-through wiring
50000 h
SDCM4
0.15
RG0
Other
25-25 °C
850 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
108 lm/W
FALSE
20.80
FALSE
FALSE
FALSE
FALSE
85
50
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
Powder coating
0.95
n.v.t.
Gebruiksaanwijzingen en veiligheidsinformatie 2975171 RZB 311627.002.6 311627.002.6 LED-wandlamp