PLANET GSW-2620VHP - Switch - 24 x 10/100/1000 (PoE+) + 2 x Gigabit SFP - Desktop, an Rack montierbar - PoE+ (GSW-2620V
Technische specificaties
Gewicht
4.40
Type
Gsw-2620vhp
UKCA
Ja
Documenten en downloads
Datablad
Datablad 801888851 PLANET GSW-2620VHP - Switch - 24 x 10/100/1000 (PoE+) + 2 x Gigabit SFP - Desktop, an Rack montierbar - PoE+ (GSW-2620V
Omschrijving
Meet the PLANET GSW-2620VHP, a 24-port PoE+ switch designed for small to mid-sized networks. It powers and connects IP cameras, phones, and access points while fitting neatly on a desk or in a rack. Key Features & Design * 24 x 10/100/1000 PoE+ ports deliver data and power to network devices from a single cable * 2 x Gigabit SFP uplink ports for flexible fiber connections * Desktop or rack-mountable design for versatile deployment * PoE+ support across the ports to simplify device installation and management * Compact, reliable switch built for office environments Performance / Benefits The GSW-2620VHP provides reliable, scalable network performance with easy power delivery to compatible devices, reducing wiring clutter and eliminating the need for separate power adapters on each device. With dual SFP uplinks, you can extend your network to fiber-ready infrastructure and ensure smooth streaming, VoIP, and surveillance workloads across your premises.
Omschrijving
Meet the PLANET GSW-2620VHP, a 24-port PoE+ switch designed for small to mid-sized networks. It powers and connects IP cameras, phones, and access points while fitting neatly on a desk or in a rack. Key Features & Design * 24 x 10/100/1000 PoE+ ports deliver data and power to network devices from a single cable * 2 x Gigabit SFP uplink ports for flexible fiber connections * Desktop or rack-mountable design for versatile deployment * PoE+ support across the ports to simplify device installation and management * Compact, reliable switch built for office environments Performance / Benefits The GSW-2620VHP provides reliable, scalable network performance with easy power delivery to compatible devices, reducing wiring clutter and eliminating the need for separate power adapters on each device. With dual SFP uplinks, you can extend your network to fiber-ready infrastructure and ensure smooth streaming, VoIP, and surveillance workloads across your premises.