1/5

Incl. 14 dagen retourrecht
Smart-TV
Philips
LED-TV
50 inch
60 Hz
60 Hz
48 inch - 50 inch
500000 : 1
500 cd/m²
LAN
2
2 x
DisplayPort
20 W
0.5 W
16:9
LCD
400 x 400 mm
Zwart
63.5 mm
649 mm
1128.4 mm
64.9 cm
6.35 cm
14.8 kg
G (A - G)
(b x h x d) 63.5 x 649 x 1128.4 mm
178°
3840 x 2160 Pixel
Ultra HD (3840 x 2160 Pixel)
127 cm
125.7 cm
50 inch
91 W
0.5 W
4000 : 1
3840 x 2160 Pixel
1 x
2 x
1 x
3 x
Home
4K
Nee
Geïntegreerde luidspreker
1 x
500 cd/m²
8 ms
178°
178°
Nee
Ja
Datablad 819284201 PHILIPS 50 D-Line digital signage-technologie 4K uhd (2160P) 3840 x 2160 50BDL4511D/00