OtterBox Defender Samsung Galaxy S25+ black (77-97418)
Highlights & Details
OtterBox Defender Series Samsung Galaxy S25+ case undergoes thousands of hours of drop testing to ensure your smartphone gets the utmost predection. Defender Series has rugged drop predection with 7 times as many drops as military standard (MIL-STD-810G 516.6).
Omschrijving
Introducing the OtterBox Defender Series case for Samsung Galaxy S25+ in black (Model 77-97418). Built for life in motion, this rugged multi-layer case delivers trusted protection against drops, dust, and everyday wear. With a dedicated belt-clip holster that doubles as a kickstand, you get practical protection that stays usable in real-world scenarios. * Rugged multi-layer protection combining a tough outer shell with a soft interior for dependable impact absorption. * Dust and debris defense with full port covers to seal openings when you’re on the go. * Holster clip that doubles as a kickstand for hands-free viewing and easy carrying. * Raised bezels and tactile buttons to protect the screen and camera while keeping responsive controls. * Precise Galaxy S25+ compatibility with effortless access to all ports, buttons, and features. * Sleek black finish that complements the phone’s design while delivering maximum protection. Why choose OtterBox Defender for your Galaxy S25+? When reliability matters, Defender delivers. It’s engineered to endure busy commutes, outdoor adventures, and everyday bumps without sacrificing usability or access to your device’s features. If you’re seeking armor-like protection that won’t slow you down, the OtterBox Defender is the smart choice.
Uitvoering
OtterBox Defender Series Samsung Galaxy S25+ case undergoes thousands of hours of drop testing to ensure your smartphone gets the utmost predection. Defender Series has rugged drop predection with 7 times as many drops as military standard (MIL-STD-810G 516.6).
Omschrijving
Introducing the OtterBox Defender Series case for Samsung Galaxy S25+ in black (Model 77-97418). Built for life in motion, this rugged multi-layer case delivers trusted protection against drops, dust, and everyday wear. With a dedicated belt-clip holster that doubles as a kickstand, you get practical protection that stays usable in real-world scenarios. * Rugged multi-layer protection combining a tough outer shell with a soft interior for dependable impact absorption. * Dust and debris defense with full port covers to seal openings when you’re on the go. * Holster clip that doubles as a kickstand for hands-free viewing and easy carrying. * Raised bezels and tactile buttons to protect the screen and camera while keeping responsive controls. * Precise Galaxy S25+ compatibility with effortless access to all ports, buttons, and features. * Sleek black finish that complements the phone’s design while delivering maximum protection. Why choose OtterBox Defender for your Galaxy S25+? When reliability matters, Defender delivers. It’s engineered to endure busy commutes, outdoor adventures, and everyday bumps without sacrificing usability or access to your device’s features. If you’re seeking armor-like protection that won’t slow you down, the OtterBox Defender is the smart choice.
Uitvoering
OtterBox Defender Series Samsung Galaxy S25+ case undergoes thousands of hours of drop testing to ensure your smartphone gets the utmost predection. Defender Series has rugged drop predection with 7 times as many drops as military standard (MIL-STD-810G 516.6).
Wat voor soort Smartphone covers, smartphone hoesjes zoekt u?