1/3

LED
E27
5 W
75 W
Transparant
Helder
300°
Peer
Warmwit
75 W - 99.9 W
3000 K
3000 K
Nee
50000 h
100000
0.4
230 V
105 mm
60 mm
1 stuk(s)
60 mm
A (A - G)
5 kWh/1000h
(Ø x h) 60 mm x 60 mm
1055lm lm
830
80 Ra
31 g
5 W - 7.4 W
1055 lm
+40 °C
-20 °C
60 mm
IP20
Datablad 2628519 OSRAM 4099854009631 LED-lamp Energielabel A (A - G) E27 Peer 5 W = 75 W Warmwit (Ø x h) 60 mm x 60 mm 1 stuk(s)
Garantievoorwaarden 2628519 OSRAM 4099854009631 LED-lamp Energielabel A (A - G) E27 Peer 5 W = 75 W Warmwit (Ø x h) 60 mm x 60 mm 1 stuk(s)