Navilock NL-852ETTL PPS u-blox 8 GNSS Engine Modul
Highlights & Details
u-blox 8 UBX-M8030-KT chipset
Verwerkt de signalen van wel 72 satellieten gelijktijdig
Aansluiting: WTB serieel TTL
Technische specificaties
Frequenties:
GPS: L1, 1575,4200 MHz
GLONASS: L1, 1602,5625 ~ 1615,5000 MHz
BEIDOU COMPASS: B1, 1561,0980 MHz
GALILEO E1, 1575,4200 MHz
QZSS L1, 1575,4200 MHz
Update-snelheid:
Eenvoudig GNSS: 18 Hz (bijv. B. GPS solo)
Meervoudig GNSS 10 Hz (bijv. B. GPS+GLONASS)
Bedrijfstemperatuur: -20 °C tot 60 °C
Koude start in ca. 26 seconden
Standby in ca. 1 seconde
Soortnaam
GPS-ontvanger
Interfaces
USB
Hoogte
8 mm
Breedte
30 mm
Diepte
30 mm
Gewicht
0.025
Afm.
(b x h x d) 30 x 8 x 30 mm
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
Producttype
Zubehör PDA
UKCA
Ja
Documenten en downloads
Datablad
Datablad 1409237 Navilock NL-852ETTL PPS u-blox 8 GNSS Engine Modul
Omschrijving
Description GNSS modules are fully assembled receiver with patch antenna, backup battery etc .. This version uses TTL 3.30 V. Specification • Connector: WTB serial TTL • Chipset: u-blox 8 UBX-M8030-KT • Frequency: GPS: L1, 1575.4200 MHz GLONASS: L1, 1602 (k x 0,5625) MHz BEIDOU COMPASS: B1, 1561.0980 MHz GALILEO E1, 1575.4200 MHz QZSS L1, 1575.4200 MHz • Accepts the signals of up to 72 satellites at the same time • Supports AssistNow online/offline, SBAS (WAAS, EGNOS, QZSS and MSAS) • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG • Auto Baud Rate up to 115200 bps • Update rate: single GNSS: 18 Hz (e.g. GPS solo) multi GNSS: 10 Hz (e.g. GPS + GLONASS) • Sensitivity: max –167 dBm • LED-indicator for GPS-status • Operating temperature: -40 °C ~ 85 °C without battery -20 °C ~ 60 °C with battery • Power supply: 5 Volt • Current consumption: max. 45 mA • Cold start in ca. 26 seconds • Hot start in ca. 1 second • Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2.0 m CEP with SBAS • Dimension (LxWxH): ca. 30.0 x 30.0 x 7.90 mm System requirements • Device with free TTL input. Package content • GNSS module
Uitvoering
Ondersteunt AssistNow online/offline, SBAS, WAAS, EGNOS, QZSS en MSAS
Ondersteunt NMEA 0183 protocollen: GGA, GSA, GSV, RMC en VTG
Auto baud rate tot 115.200 bps
Gevoeligheid max. -167 dBm
LED-aanduiding voor GPS-status
Positienauwkeurigheid: 2,5 m CEP (Circular Error Probable) en 2 m CEP met SBAS
Omvang van de levering
Navilock NL-852ETTL
CD.
Omschrijving
Description GNSS modules are fully assembled receiver with patch antenna, backup battery etc .. This version uses TTL 3.30 V. Specification • Connector: WTB serial TTL • Chipset: u-blox 8 UBX-M8030-KT • Frequency: GPS: L1, 1575.4200 MHz GLONASS: L1, 1602 (k x 0,5625) MHz BEIDOU COMPASS: B1, 1561.0980 MHz GALILEO E1, 1575.4200 MHz QZSS L1, 1575.4200 MHz • Accepts the signals of up to 72 satellites at the same time • Supports AssistNow online/offline, SBAS (WAAS, EGNOS, QZSS and MSAS) • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG • Auto Baud Rate up to 115200 bps • Update rate: single GNSS: 18 Hz (e.g. GPS solo) multi GNSS: 10 Hz (e.g. GPS + GLONASS) • Sensitivity: max –167 dBm • LED-indicator for GPS-status • Operating temperature: -40 °C ~ 85 °C without battery -20 °C ~ 60 °C with battery • Power supply: 5 Volt • Current consumption: max. 45 mA • Cold start in ca. 26 seconds • Hot start in ca. 1 second • Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2.0 m CEP with SBAS • Dimension (LxWxH): ca. 30.0 x 30.0 x 7.90 mm System requirements • Device with free TTL input. Package content • GNSS module
Uitvoering
Ondersteunt AssistNow online/offline, SBAS, WAAS, EGNOS, QZSS en MSAS
Ondersteunt NMEA 0183 protocollen: GGA, GSA, GSV, RMC en VTG
Auto baud rate tot 115.200 bps
Gevoeligheid max. -167 dBm
LED-aanduiding voor GPS-status
Positienauwkeurigheid: 2,5 m CEP (Circular Error Probable) en 2 m CEP met SBAS