Description GNSS modules are fully assembled receiver with patch antenna, backup battery etc .. This version uses RS232. Specification • Connector: WTB serial RS-232• u-blox 8 UBX-M8030-KT chipset• Frequency: GPS: L1, 1575.4200 MHz GLONASS: L1, 1602 (k x 0,5625) MHz BEIDOU COMPASS: B1, 1561.0980 MHz GALILEO E1, 1575.4200 MHz QZSS L1, 1575.4200 MHz• Accepts the signals of up to 72 satellites at the same time• Supports AssistNow online/offline, SBAS (WAAS, EGNOS, QZSS and MSAS)• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG• Auto Baud Rate up to 115200 bps• TTL 3.3 V PPS signal on Pin 6 • Update rate: single GNSS: 18 Hz (e.g. GPS solo) multi GNSS: 10 Hz (e.g. GPS + GLONASS)• Sensibility max. –167 dBm• LED-indicator for GPS-status• Operating temperature: -40 °C ~ 85 °C without battery -20 °C ~ 60 °C with battery• Power supply: 5 Volt• Current consumption: max. 45 mA• Cold start in ca. 26 seconds• Hot start in ca. 1 second• Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2.0 m CEP with SBAS• Dimension (LxWxH): ca. 30,0 x 30,0 x 7.90 mm System requirements • Device with free RS232 input Package content • GNSS module
Uitvoering
Ondersteunt AssistNow online/offline, SBAS, WAAS, EGNOS, QZSS en MSAS
Positienauwkeurigheid: 2,5 m CEP (Circular Error Probable) en 2 m CEP met SBAS
Omvang van de levering
Navilock NL-852ERS
CD.
Omschrijving
Description GNSS modules are fully assembled receiver with patch antenna, backup battery etc .. This version uses RS232. Specification • Connector: WTB serial RS-232• u-blox 8 UBX-M8030-KT chipset• Frequency: GPS: L1, 1575.4200 MHz GLONASS: L1, 1602 (k x 0,5625) MHz BEIDOU COMPASS: B1, 1561.0980 MHz GALILEO E1, 1575.4200 MHz QZSS L1, 1575.4200 MHz• Accepts the signals of up to 72 satellites at the same time• Supports AssistNow online/offline, SBAS (WAAS, EGNOS, QZSS and MSAS)• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG• Auto Baud Rate up to 115200 bps• TTL 3.3 V PPS signal on Pin 6 • Update rate: single GNSS: 18 Hz (e.g. GPS solo) multi GNSS: 10 Hz (e.g. GPS + GLONASS)• Sensibility max. –167 dBm• LED-indicator for GPS-status• Operating temperature: -40 °C ~ 85 °C without battery -20 °C ~ 60 °C with battery• Power supply: 5 Volt• Current consumption: max. 45 mA• Cold start in ca. 26 seconds• Hot start in ca. 1 second• Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2.0 m CEP with SBAS• Dimension (LxWxH): ca. 30,0 x 30,0 x 7.90 mm System requirements • Device with free RS232 input Package content • GNSS module
Uitvoering
Ondersteunt AssistNow online/offline, SBAS, WAAS, EGNOS, QZSS en MSAS