Vrije tijd, auto & huishouden Camping & outdoor Outdoornavigatie GPS-trackers

Navilock NL-8022MP MD6 Serial PPS Multi GNSS Receiver u-blox 8 5 m

EAN:
Fabrikantnummer:
Artikelnummer:
Navilock NL-8022MP MD6 Serial PPS Multi GNSS Receiver u-blox 8 5 m-0
Navilock NL-8022MP MD6 Serial PPS Multi GNSS Receiver u-blox 8 5 m-0
Navilock NL-8022MP MD6 Serial PPS Multi GNSS Receiver u-blox 8 5 m-1
Navilock NL-8022MP MD6 Serial PPS Multi GNSS Receiver u-blox 8 5 m-2
Navilock NL-8022MP MD6 Serial PPS Multi GNSS Receiver u-blox 8 5 m-3
1/4
Navilock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar vr. 25 sep.
145 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 139,92
excl. btw 
& 
Gratis verzending*
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

Navilock NL-8022MP MD6 Serial PPS Multi GNSS Receiver u-blox 8 5 m

Technische specificaties

Soortnaam

GPS-ontvanger

Kleur (specifiek)

Meerdere kleuren

Hoogte

2.1 cm

Breedte

6.2 cm

Diepte

6.2 cm

Gewicht

0

Afm.

(b x h x d) 6.2 x 2.1 x 6.2 cm

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Toetsenbordlayout

QWERTY, Engels

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 1409244 Navilock NL-8022MP MD6 Serial PPS Multi GNSS Receiver u-blox 8 5 m

Omschrijving

Description The MD6 serial multi GNSS Receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. You can use this GNSS Receiver with a laptop and a suitable routing software for navigation. The MD6 universal connector enables the connection of optional USB or serial connecting cables. The NL-8022MP GNSS receiver is especially designed for installation on a white ground (boat, camper, bus etc.) It is unremarkable and fits into the vehicle concept due to its housing design. Specification • Connector: MD6 Navilock plug (RS-232) (USB or serial cable are optional available)
• Chipset: u-blox 8 UBX-M8030-KT
• Frequency:
GPS: L1, 1575.4200 MHz
GLONASS: L1, 1602 (k x 0,5625) MHz
BEIDOU COMPASS: B1, 1561.0980 MHz
GALILEO: E1, 1575.4200 MHz
QZSS: L1, 1575.4200 MHz
• Accepts the signals of up to 72 satellites at the same time
• Supports AssistNow online / offline, SBAS (WAAS, EGNOS, QZSS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• Auto Baud Rate up to 115200 bps
• PPS signal on pin 6 (LVTTL 3.3 V)
• Update rate:
single GNSS: 18 Hz (e.g. GPS solo)
multi GNSS: 10 Hz (e.g. GPS+GLONASS)
• Sensibility max. -167 dBm
• IPX7 protection class
• Operating temperature: -20 °C ~ 60 °C
• Power supply: 5 V DC
• Current consumption: max. 45 mA
• Cold start in ca. 26 seconds
• Hot start in ca. 1 second
• Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2 m CEP with SBAS
• Cable length: ca. 5 m
• Dimensions (Ø x H without screw thread): ca. 62 mm x 21 mm

Microsoft Sensor and Location Platform (Website)
• Profit from Windows applications (e.g. weather, maps, etc)
• Supporting the GNSS location platform API (32 bit) System requirements • Windows Vista/7/8/8.1/10, Linux Kernel 2.6, Mac OS X
• MD6 connection cable Package content • MD6 serial receiver
• Mounting material: stainless steel nut and washer
• Navilock support CD incl. driver and user manual

Omschrijving

Description The MD6 serial multi GNSS Receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. You can use this GNSS Receiver with a laptop and a suitable routing software for navigation. The MD6 universal connector enables the connection of optional USB or serial connecting cables. The NL-8022MP GNSS receiver is especially designed for installation on a white ground (boat, camper, bus etc.) It is unremarkable and fits into the vehicle concept due to its housing design. Specification • Connector: MD6 Navilock plug (RS-232) (USB or serial cable are optional available)
• Chipset: u-blox 8 UBX-M8030-KT
• Frequency:
GPS: L1, 1575.4200 MHz
GLONASS: L1, 1602 (k x 0,5625) MHz
BEIDOU COMPASS: B1, 1561.0980 MHz
GALILEO: E1, 1575.4200 MHz
QZSS: L1, 1575.4200 MHz
• Accepts the signals of up to 72 satellites at the same time
• Supports AssistNow online / offline, SBAS (WAAS, EGNOS, QZSS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• Auto Baud Rate up to 115200 bps
• PPS signal on pin 6 (LVTTL 3.3 V)
• Update rate:
single GNSS: 18 Hz (e.g. GPS solo)
multi GNSS: 10 Hz (e.g. GPS+GLONASS)
• Sensibility max. -167 dBm
• IPX7 protection class
• Operating temperature: -20 °C ~ 60 °C
• Power supply: 5 V DC
• Current consumption: max. 45 mA
• Cold start in ca. 26 seconds
• Hot start in ca. 1 second
• Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2 m CEP with SBAS
• Cable length: ca. 5 m
• Dimensions (Ø x H without screw thread): ca. 62 mm x 21 mm

Microsoft Sensor and Location Platform (Website)
• Profit from Windows applications (e.g. weather, maps, etc)
• Supporting the GNSS location platform API (32 bit) System requirements • Windows Vista/7/8/8.1/10, Linux Kernel 2.6, Mac OS X
• MD6 connection cable Package content • MD6 serial receiver
• Mounting material: stainless steel nut and washer
• Navilock support CD incl. driver and user manual

Wat voor soort GPS-trackers zoekt u?

  • Bluetooth trackers
  • GPS-ontvangers
  • GPS-trackers honden en katten
  • GPS-trackers kinderen
  • GPS-trackers voor auto's en fietsen