Datablad 1409242 Navilock NL-8004P MD6 Serial PPS Multi GNSS Receiver u-blox 8 5 m
Omschrijving
Description The MD6 serial multi GNSS Receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. You can use this GNSS Receiver with a laptop and a suitable routing software for navigation. The MD6 universal connector enables the connection of optional USB or serial connecting cables. The NL-8004P GNSS receiver can be installed onto different vehicle roofs (car, truck, bus etc.) by using the included installation material. Thus it can perfectly fit into the vehicle concept, due to its design. Specification • Connector: MD6 Navilock plug (RS-232) (USB or serial cable are optional available) • Chipset: u-blox 8 UBX-M8030-KT • Frequency: GPS: L1, 1575.4200 MHz GLONASS: L1, 1602 (k x 0,5625) MHz BEIDOU COMPASS: B1, 1561.0980 MHz GALILEO: E1, 1575.4200 MHz QZSS: L1, 1575.4200 MHz • Accepts the signals of up to 72 satellites at the same time • Supports AssistNow online / offline, SBAS (WAAS, EGNOS, QZSS and MSAS) • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG • Auto Baud Rate up to 115200 bps • PPS signal on pin 6 (LVTTL 3.3 V) • Update rate: single GNSS: 18 Hz (e.g. GPS solo) multi GNSS: 10 Hz (e.g. GPS+GLONASS) • Sensibility max. -167 dBm • IPX7 protection class • Operating temperature: -20 °C ~ 60 °C • Power supply: 5 V DC • Current consumption: max. 45 mA • Cold start in ca. 26 seconds • Hot start in ca. 1 second • Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2 m CEP with SBAS • Cable length: ca. 5 m • Dimensions (Ø x H without screw thread): ca. 62 mm x 21 mm
Microsoft Sensor and Location Platform (Website) • Profit from Windows applications (e.g. weather, maps, etc) • Supporting the GNSS location platform API (32 bit) System requirements • Windows Vista/7/8/8.1/10, Linux Kernel 2.6, Mac OS X • MD6 connection cable Package content • MD6 serial receiver • Mounting material: stainless steel nut and washer • Navilock support CD incl. driver and user manual
Omschrijving
Description The MD6 serial multi GNSS Receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. You can use this GNSS Receiver with a laptop and a suitable routing software for navigation. The MD6 universal connector enables the connection of optional USB or serial connecting cables. The NL-8004P GNSS receiver can be installed onto different vehicle roofs (car, truck, bus etc.) by using the included installation material. Thus it can perfectly fit into the vehicle concept, due to its design. Specification • Connector: MD6 Navilock plug (RS-232) (USB or serial cable are optional available) • Chipset: u-blox 8 UBX-M8030-KT • Frequency: GPS: L1, 1575.4200 MHz GLONASS: L1, 1602 (k x 0,5625) MHz BEIDOU COMPASS: B1, 1561.0980 MHz GALILEO: E1, 1575.4200 MHz QZSS: L1, 1575.4200 MHz • Accepts the signals of up to 72 satellites at the same time • Supports AssistNow online / offline, SBAS (WAAS, EGNOS, QZSS and MSAS) • Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG • Auto Baud Rate up to 115200 bps • PPS signal on pin 6 (LVTTL 3.3 V) • Update rate: single GNSS: 18 Hz (e.g. GPS solo) multi GNSS: 10 Hz (e.g. GPS+GLONASS) • Sensibility max. -167 dBm • IPX7 protection class • Operating temperature: -20 °C ~ 60 °C • Power supply: 5 V DC • Current consumption: max. 45 mA • Cold start in ca. 26 seconds • Hot start in ca. 1 second • Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2 m CEP with SBAS • Cable length: ca. 5 m • Dimensions (Ø x H without screw thread): ca. 62 mm x 21 mm
Microsoft Sensor and Location Platform (Website) • Profit from Windows applications (e.g. weather, maps, etc) • Supporting the GNSS location platform API (32 bit) System requirements • Windows Vista/7/8/8.1/10, Linux Kernel 2.6, Mac OS X • MD6 connection cable Package content • MD6 serial receiver • Mounting material: stainless steel nut and washer • Navilock support CD incl. driver and user manual