Vrije tijd, auto & huishouden Auto & fiets Navigatie Navigatiesystemen

Navilock NL-8003P MD6 Serial PPS Multi GNSS Receiver u-blox 8 1.5 m

EAN:
Fabrikantnummer:
Artikelnummer:
Navilock NL-8003P MD6 Serial PPS Multi GNSS Receiver u-blox 8 1.5 m-0
Navilock NL-8003P MD6 Serial PPS Multi GNSS Receiver u-blox 8 1.5 m-0
Navilock NL-8003P MD6 Serial PPS Multi GNSS Receiver u-blox 8 1.5 m-1
1/2
Navilock
Datasheet (PDF)
European union
Leverbaar wo. 9 sep.
14 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 143,49
excl. btw 
& 
Gratis verzending*
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

Navilock NL-8003P MD6 Serial PPS Multi GNSS Receiver u-blox 8 1.5 m

Technische specificaties

Bijzonderheden

Galileo ondersteuning

Afm.

(b x h x d) 4.5 x 2.2 x 6.5 cm

Breedte

4.5 cm

Hoogte

2.2 cm

Diepte

6.5 cm

Gewicht

0.157

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Toetsenbordlayout

QWERTY, Engels

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Documenten en downloads

Datablad

European union

Datablad 807303485 Navilock NL-8003P MD6 Serial PPS Multi GNSS Receiver u-blox 8 1.5 m

Omschrijving

Description The MD6 serial multi GNSS Receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. You can use this GNSS Receiver with a notebook and a suitable routing software for navigation. The MD6 universal connector enables the connection of optional USB or serial connecting cables. Specification • Connector:
MD6 Navilock plug (RS-232) (USB or serial cable are optional available)
• u-blox 8 UBX-M8030-KT chipset
• Frequency:
GPS: L1, 1575.4200 MHz
GLONASS: L1, 1602 (k x 0,5625) MHz
BEIDOU COMPASS: B1, 1561.0980 MHz
GALILEO E1, 1575.4200 MHz
QZSS L1, 1575.4200 MHz
• Accepts the signals of up to 72 satellites at the same time
• Supports AssistNow online/offline,
SBAS (WAAS, EGNOS, QZSS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• Auto Baud Rate up to 115200 bps
• PPS signal on pin 6 (LVTTL 3.3 V)
• Update rate:
single GNSS: 18 Hz (e.g. GPS solo)
multi GNSS: 10 Hz (e.g. GPS+GLONASS)
• Sensibility max. –167 dBm
• IPX6 protection class
• Magnetic, non-slip on the bottom
• LED-indicator for GPS-status
• Operating temperature: -20 °C ~ 60 °C
• Power supply: 5 Volt
• Current consumption: max. 45 mA
• Cold start in ca. 26 seconds
• Hot start in ca. 1 second
• Positioning accuracy: 2.5 m CEP (Circular Error Probable) and
2 m CEP with SBAS
• Cable length: ca. 1.5 m
• Dimensions (LxWxH): ca. 65 x 45 x 22 mm System requirements • Windows Vista/7/8/8.1/10, Linux Kernel 2.6, Mac OS X
• MD6 connection cable Package content • MD6 serial receiver
• Driver CD
• User manual on CD ROM

Omschrijving

Description The MD6 serial multi GNSS Receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. You can use this GNSS Receiver with a notebook and a suitable routing software for navigation. The MD6 universal connector enables the connection of optional USB or serial connecting cables. Specification • Connector:
MD6 Navilock plug (RS-232) (USB or serial cable are optional available)
• u-blox 8 UBX-M8030-KT chipset
• Frequency:
GPS: L1, 1575.4200 MHz
GLONASS: L1, 1602 (k x 0,5625) MHz
BEIDOU COMPASS: B1, 1561.0980 MHz
GALILEO E1, 1575.4200 MHz
QZSS L1, 1575.4200 MHz
• Accepts the signals of up to 72 satellites at the same time
• Supports AssistNow online/offline,
SBAS (WAAS, EGNOS, QZSS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• Auto Baud Rate up to 115200 bps
• PPS signal on pin 6 (LVTTL 3.3 V)
• Update rate:
single GNSS: 18 Hz (e.g. GPS solo)
multi GNSS: 10 Hz (e.g. GPS+GLONASS)
• Sensibility max. –167 dBm
• IPX6 protection class
• Magnetic, non-slip on the bottom
• LED-indicator for GPS-status
• Operating temperature: -20 °C ~ 60 °C
• Power supply: 5 Volt
• Current consumption: max. 45 mA
• Cold start in ca. 26 seconds
• Hot start in ca. 1 second
• Positioning accuracy: 2.5 m CEP (Circular Error Probable) and
2 m CEP with SBAS
• Cable length: ca. 1.5 m
• Dimensions (LxWxH): ca. 65 x 45 x 22 mm System requirements • Windows Vista/7/8/8.1/10, Linux Kernel 2.6, Mac OS X
• MD6 connection cable Package content • MD6 serial receiver
• Driver CD
• User manual on CD ROM

Wat voor soort Navigatiesystemen zoekt u?

  • Garmin navigatiesystemen
  • Navigatiesystemen voor vrachtwagens
  • TomTom navigatiesystemen
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
Gedore
* 10% korting op artikelen van de merken Gedore en Gedore Red mét voorraad. Geldig t/m 6-9-2026. Verder gelden de Voorwaarden actiecodes.