Vrije tijd, auto & huishouden Camping & outdoor Outdoornavigatie GPS-trackers

Navilock NL-8002UC USB 2.0 Type-C™ Multi GNSS Receiver u-blox 8 1.5 m

EAN:
Fabrikantnummer:
Artikelnummer:
Navilock NL-8002UC USB 2.0 Type-C™ Multi GNSS Receiver u-blox 8 1.5 m-0
Navilock NL-8002UC USB 2.0 Type-C™ Multi GNSS Receiver u-blox 8 1.5 m-0
Navilock
Leverbaar vr. 25 sep.
2 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 145,90
excl. btw 
& 
Gratis verzending*
Slechts 2 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht

Navilock NL-8002UC USB 2.0 Type-C™ Multi GNSS Receiver u-blox 8 1.5 m

Technische specificaties

Gewicht

0.140

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Toetsenbordlayout

QWERTY, Engels

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Omschrijving

Description The USB 2.0 Multi GNSS receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. It is possible to use this Multi GNSS receiver with a laptop and suitable routing software for navigation. Specification • Connector: 1 x USB 2.0 Type-C™ male
• Chipset: u-blox 8 UBX-M8030-KT
• Frequency:
BEIDOU: B1, 1561.0980 MHz
GALILEO: E1, 1575.4200 MHz
GLONASS: L1, 1602 (k x 0.5625) MHz
GPS: L1, 1575.4200 MHz
QZSS: L1, 1575.4200 MHz
• Accepts the signals of up to 72 satellites at the same time
• Supports AssistNow online / offline, SBAS (WAAS, EGNOS, QZSS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• USB specification 2.0
• Auto Baud Rate up to 115200 bps
• Update rate:
single GNSS: 18 Hz (e.g. GPS solo)
multi GNSS: 10 Hz (e.g. GPS+GLONASS)
• Sensibility: max. -167 dBm
• Protection class: IPX6
• Magnetic, non-slip on the bottom
• LED-indicator for GPS status
• Operating temperature: -20 °C ~ 60 °C
• Power supply: 5 V DC
• Current consumption: max. 45 mA
• Cold start in ca. 26 seconds
• Hot start in ca. 1 second
• Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2 m CEP with SBAS
• Cable length: ca. 1.5 m
• Dimensions (LxWxH): ca. 65 x 45 x 22 mm System requirements • Linux Kernel 5.19 or above
• Windows 10/10-64/11
• PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port Package content • USB 2.0 receiver

Omschrijving

Description The USB 2.0 Multi GNSS receiver based on u-blox 8 chipset has a built-in antenna for high sensitivity. It is possible to use this Multi GNSS receiver with a laptop and suitable routing software for navigation. Specification • Connector: 1 x USB 2.0 Type-C™ male
• Chipset: u-blox 8 UBX-M8030-KT
• Frequency:
BEIDOU: B1, 1561.0980 MHz
GALILEO: E1, 1575.4200 MHz
GLONASS: L1, 1602 (k x 0.5625) MHz
GPS: L1, 1575.4200 MHz
QZSS: L1, 1575.4200 MHz
• Accepts the signals of up to 72 satellites at the same time
• Supports AssistNow online / offline, SBAS (WAAS, EGNOS, QZSS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG
• USB specification 2.0
• Auto Baud Rate up to 115200 bps
• Update rate:
single GNSS: 18 Hz (e.g. GPS solo)
multi GNSS: 10 Hz (e.g. GPS+GLONASS)
• Sensibility: max. -167 dBm
• Protection class: IPX6
• Magnetic, non-slip on the bottom
• LED-indicator for GPS status
• Operating temperature: -20 °C ~ 60 °C
• Power supply: 5 V DC
• Current consumption: max. 45 mA
• Cold start in ca. 26 seconds
• Hot start in ca. 1 second
• Positioning accuracy: 2.5 m CEP (Circular Error Probable) and 2 m CEP with SBAS
• Cable length: ca. 1.5 m
• Dimensions (LxWxH): ca. 65 x 45 x 22 mm System requirements • Linux Kernel 5.19 or above
• Windows 10/10-64/11
• PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port Package content • USB 2.0 receiver

Wat voor soort GPS-trackers zoekt u?

  • Bluetooth trackers
  • GPS-ontvangers
  • GPS-trackers honden en katten
  • GPS-trackers kinderen
  • GPS-trackers voor auto's en fietsen