Vrije tijd, auto & huishouden Auto & fiets Navigatie Navigatiesystemen

Navilock NL-701US USB 2.0 GPS Receiver u-blox 7

EAN:
Fabrikantnummer:
Artikelnummer:
Navilock NL-701US USB 2.0 GPS Receiver u-blox 7-0
Navilock NL-701US USB 2.0 GPS Receiver u-blox 7-0
Navilock NL-701US USB 2.0 GPS Receiver u-blox 7-1
Navilock NL-701US USB 2.0 GPS Receiver u-blox 7-2
Navilock NL-701US USB 2.0 GPS Receiver u-blox 7-3
Navilock NL-701US USB 2.0 GPS Receiver u-blox 7-4
1/5
Navilock
Datasheet (PDF)
European union
Leverbaar wo. 9 sep.
5 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 139,64
excl. btw 
& 
Gratis verzending*
Slechts 5 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

Navilock NL-701US USB 2.0 GPS Receiver u-blox 7

Technische specificaties

Bijzonderheden

Multi-GNSS via GPS

Afm.

(b x h x d) 1.82 x 1.25 x 6 cm

Breedte

1.82 cm

Hoogte

1.25 cm

Diepte

6 cm

Gewicht

0.130

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Toetsenbordlayout

QWERTY, Engels

Kabeltoepassing

Apparaat (koud)

Producttype

Navigationssoftware

UKCA

Ja

Documenten en downloads

Datablad

European union

Datablad 807454952 Navilock NL-701US USB 2.0 GPS Receiver u-blox 7

Omschrijving

Description The USB GPS receiver based on u-blox 7 chipset has a built-in antenna for high sensitivity. It is possible to use this GPS receiver with a laptop and suitable routing software for navigation. Due to its compact design it is the ideal companion on every tour. Specification • Connector: 1 x USB 2.0 Type-A male
• Chipset: u-blox UBX-G7020-KT
• Frequency:
GPS: L1, 1575.4200 MHz
GLONASS: L1, 1602 (k x 0.5625) MHz
QZSS: L1, 1575.4200 MHz
• Accepts the signals of up to 56 satellites at the same time
• Supports AssistNow online / offline, SBAS (WAAS, EGNOS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG, TXT
• Baud Rate: 9600 bps
• Update rate: 1 Hz
• Sensibility: -162 dBm tracking / -148 dBm acquisition (GPS)
• Operating temperature: -20 °C ~ 60 °C
• Power supply: 5 V DC
• Current consumption: max. 40 mA
• Cold start in ca. 29 seconds
• Hot start in ca. 1 second
• Positioning accuracy:
2.5 m CEP (Circular Error Probable)
2.0 m CEP with SBAS (Circular Error Probable)
• Dimensions (LxWxH): ca. 65.5 x 23.0 x 11.0 mm System requirements • Linux Kernel 2.6 or above
• Windows 10/10-64/11
• Laptop or tablet with a free USB Type-A port Package content • USB 2.0 receiver
• USB extension cable
• Navilock support CD incl. driver and user manual

Omschrijving

Description The USB GPS receiver based on u-blox 7 chipset has a built-in antenna for high sensitivity. It is possible to use this GPS receiver with a laptop and suitable routing software for navigation. Due to its compact design it is the ideal companion on every tour. Specification • Connector: 1 x USB 2.0 Type-A male
• Chipset: u-blox UBX-G7020-KT
• Frequency:
GPS: L1, 1575.4200 MHz
GLONASS: L1, 1602 (k x 0.5625) MHz
QZSS: L1, 1575.4200 MHz
• Accepts the signals of up to 56 satellites at the same time
• Supports AssistNow online / offline, SBAS (WAAS, EGNOS and MSAS)
• Supports NMEA 0183 protocols: GGA, GSA, GSV, RMC, VTG, TXT
• Baud Rate: 9600 bps
• Update rate: 1 Hz
• Sensibility: -162 dBm tracking / -148 dBm acquisition (GPS)
• Operating temperature: -20 °C ~ 60 °C
• Power supply: 5 V DC
• Current consumption: max. 40 mA
• Cold start in ca. 29 seconds
• Hot start in ca. 1 second
• Positioning accuracy:
2.5 m CEP (Circular Error Probable)
2.0 m CEP with SBAS (Circular Error Probable)
• Dimensions (LxWxH): ca. 65.5 x 23.0 x 11.0 mm System requirements • Linux Kernel 2.6 or above
• Windows 10/10-64/11
• Laptop or tablet with a free USB Type-A port Package content • USB 2.0 receiver
• USB extension cable
• Navilock support CD incl. driver and user manual

Wat voor soort Navigatiesystemen zoekt u?

  • Garmin navigatiesystemen
  • Navigatiesystemen voor vrachtwagens
  • TomTom navigatiesystemen
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
Gedore
* 10% korting op artikelen van de merken Gedore en Gedore Red mét voorraad. Geldig t/m 6-9-2026. Verder gelden de Voorwaarden actiecodes.