Vrije tijd, auto & huishouden Auto & fiets Navigatie Navigatiesystemen

Navilock NL-60560M quad feed GNSS BEIDOU GALILEO GLONASS GPS TNC antenna outdoor

EAN:
Fabrikantnummer:
Artikelnummer:
Navilock NL-60560M quad feed GNSS BEIDOU GALILEO GLONASS GPS TNC antenna outdoor-0
Navilock NL-60560M quad feed GNSS BEIDOU GALILEO GLONASS GPS TNC antenna outdoor-0
Navilock NL-60560M quad feed GNSS BEIDOU GALILEO GLONASS GPS TNC antenna outdoor-1
Navilock NL-60560M quad feed GNSS BEIDOU GALILEO GLONASS GPS TNC antenna outdoor-2
Navilock NL-60560M quad feed GNSS BEIDOU GALILEO GLONASS GPS TNC antenna outdoor-3
Navilock NL-60560M quad feed GNSS BEIDOU GALILEO GLONASS GPS TNC antenna outdoor-4
1/5
Navilock
Leverbaar wo. 9 sep.
2 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 423,75
excl. btw 
& 
Gratis verzending*
Slechts 2 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht

Navilock NL-60560M quad feed GNSS BEIDOU GALILEO GLONASS GPS TNC antenna outdoor

Technische specificaties

Bijzonderheden

Galileo ondersteuning

Afm.

(b x h x d) 14.65 x 6.25 x 14.65 cm

Breedte

14.65 cm

Hoogte

6.25 cm

Diepte

14.65 cm

Gewicht

0.000

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Producttype

Zubehör PDA

UKCA

Ja

Omschrijving

Description This high-precision antenna by Navilock can be used on GNSS devices to receive BEIDOU, GALILEO, GLONASS and GPS satellite signals at the same time. Specification • Connector: 1 x TNC jack
• GNSS:
Frequency range:
BEIDOU: B1, 1.561098 GHz / B2, 1.20714 GHz / B3, 1.26852 GHz
GALILEO: E1, 1.5754200 GHz / E5b, 1.20714 GHz / E6, 1.27875 GHz
GLONASS: G1, 1.6025625 - 1.6155000 GHz / G2, 1.2429375 - 1.2516875 GHz
GPS: L1, 1.5754200 GHz / L2, 1.2276 GHz Gain: 5 dBic PZC Phase Center Variation: +/- 2 mm Axial Ratio: < 3 dB Beam width: 360° VSWR: 1.5 Impedance: 50 Ohm
Polarisation: RHCP
Antenna type: quad feed patch• LNA: Frequency range:
BEIDOU: B1, 1.561098 GHz / B2, 1.20714 GHz / B3, 1.26852 GHz
GALILEO: E1, 1.5754200 GHz / E5b, 1.20714 GHz / E6, 1.27875 GHz
GLONASS: G1, 1.6025625 - 1.6155000 GHz / G2, 1.2429375 - 1.2516875 GHz
GPS: L1, 1.5754200 GHz / L2, 1.2276 GHz Operating voltage: 3.0 - 5.5V Gain: 40 dB Pass band fluctuation: +/- 1 dB Noise Figure: < 1.5 dB Current consumption: 45 mA VSWR: 2
• Impedance: 50 Ohm• Mounting type: Tripod mount
• Thread type: UNC 11, 5/8 in• Housing colour: blue / white• Housing material: ABS• Protection category: IP67 exclude air vent in screw hole• Suitable for outdoor: yes• Operating temperature: -40 °C ~ 80 °C• Diameter: 146.5 mm• Height: 62.5 mm Package content • Quad feed antenna

Omschrijving

Description This high-precision antenna by Navilock can be used on GNSS devices to receive BEIDOU, GALILEO, GLONASS and GPS satellite signals at the same time. Specification • Connector: 1 x TNC jack
• GNSS:
Frequency range:
BEIDOU: B1, 1.561098 GHz / B2, 1.20714 GHz / B3, 1.26852 GHz
GALILEO: E1, 1.5754200 GHz / E5b, 1.20714 GHz / E6, 1.27875 GHz
GLONASS: G1, 1.6025625 - 1.6155000 GHz / G2, 1.2429375 - 1.2516875 GHz
GPS: L1, 1.5754200 GHz / L2, 1.2276 GHz Gain: 5 dBic PZC Phase Center Variation: +/- 2 mm Axial Ratio: < 3 dB Beam width: 360° VSWR: 1.5 Impedance: 50 Ohm
Polarisation: RHCP
Antenna type: quad feed patch• LNA: Frequency range:
BEIDOU: B1, 1.561098 GHz / B2, 1.20714 GHz / B3, 1.26852 GHz
GALILEO: E1, 1.5754200 GHz / E5b, 1.20714 GHz / E6, 1.27875 GHz
GLONASS: G1, 1.6025625 - 1.6155000 GHz / G2, 1.2429375 - 1.2516875 GHz
GPS: L1, 1.5754200 GHz / L2, 1.2276 GHz Operating voltage: 3.0 - 5.5V Gain: 40 dB Pass band fluctuation: +/- 1 dB Noise Figure: < 1.5 dB Current consumption: 45 mA VSWR: 2
• Impedance: 50 Ohm• Mounting type: Tripod mount
• Thread type: UNC 11, 5/8 in• Housing colour: blue / white• Housing material: ABS• Protection category: IP67 exclude air vent in screw hole• Suitable for outdoor: yes• Operating temperature: -40 °C ~ 80 °C• Diameter: 146.5 mm• Height: 62.5 mm Package content • Quad feed antenna

Wat voor soort Navigatiesystemen zoekt u?

  • Garmin navigatiesystemen
  • Navigatiesystemen voor vrachtwagens
  • TomTom navigatiesystemen
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
Gedore
* 10% korting op artikelen van de merken Gedore en Gedore Red mét voorraad. Geldig t/m 6-9-2026. Verder gelden de Voorwaarden actiecodes.