Description This multi-band antenna by Navilock has two physically separated transmitting and receiving units. The GPS patch antenna receives the signals of the Global Navigation Satellite System GPS. PIFA antenna for GSM / UMTS / LTE is responsible for transmitting and receiving in these areas. Due to its outdoor features, the multiband antenna is well suitable for usage in harsh areas such as transportation, forestry, agriculture, construction and in the maritime sector. It is waterproof, shock resistant and can be used in an extended temperature range. Specification • Connectors: 2 x SMA plug • GPS: Frequency range: GPS: L1, 1.57542 GHz Antenna gain: 5 dBi VSWR: 1.5 Impedance: 50 Ohm Polarisation: RHCP • LNA GPS: Frequency range: GPS: L1, 1.57542 GHz Gain: 28 dBi Voltage: 2.2 - 5.0 V Current: 5 - 15 mA VSWR: 2.0 Impedance: 50 Ohm • GSM UMTS: Frequency range: 0.824 - 0.960 GHz 1.710 - 2.170 GHz GSM / UMTS / ZigBee / Z-Wave Antenna gain: 2 - 3 dBi Impedance: 50 Ohm Polarisation: linear VSWR: 2.5 • Operating temperature: -40 °C ~ 85 °C • Housing material: ABS • Protection class: IP67 • Screw assembly: Hole diameter: 20 mm • Colour: black • Dimension (ØxH): ca. 68 x 54.5 mm • Cable category: coaxial • Cable type: RG-174 • Cable colour: black • Cable attenuation: 1.5 dBi @ 1.5 GHz per meter • Cable diameter: ca. 2.7 mm • Cable length incl. connectors: ca. 2 m System requirements • Device with free SMA connectors Package content • Multiband antenna • Nut
Omschrijving
Description This multi-band antenna by Navilock has two physically separated transmitting and receiving units. The GPS patch antenna receives the signals of the Global Navigation Satellite System GPS. PIFA antenna for GSM / UMTS / LTE is responsible for transmitting and receiving in these areas. Due to its outdoor features, the multiband antenna is well suitable for usage in harsh areas such as transportation, forestry, agriculture, construction and in the maritime sector. It is waterproof, shock resistant and can be used in an extended temperature range. Specification • Connectors: 2 x SMA plug • GPS: Frequency range: GPS: L1, 1.57542 GHz Antenna gain: 5 dBi VSWR: 1.5 Impedance: 50 Ohm Polarisation: RHCP • LNA GPS: Frequency range: GPS: L1, 1.57542 GHz Gain: 28 dBi Voltage: 2.2 - 5.0 V Current: 5 - 15 mA VSWR: 2.0 Impedance: 50 Ohm • GSM UMTS: Frequency range: 0.824 - 0.960 GHz 1.710 - 2.170 GHz GSM / UMTS / ZigBee / Z-Wave Antenna gain: 2 - 3 dBi Impedance: 50 Ohm Polarisation: linear VSWR: 2.5 • Operating temperature: -40 °C ~ 85 °C • Housing material: ABS • Protection class: IP67 • Screw assembly: Hole diameter: 20 mm • Colour: black • Dimension (ØxH): ca. 68 x 54.5 mm • Cable category: coaxial • Cable type: RG-174 • Cable colour: black • Cable attenuation: 1.5 dBi @ 1.5 GHz per meter • Cable diameter: ca. 2.7 mm • Cable length incl. connectors: ca. 2 m System requirements • Device with free SMA connectors Package content • Multiband antenna • Nut