Navilock Laptop Security Cable with Key Lock for HP Nano slot
Technische specificaties
Gewicht
0.156
Inhoud
1 stuk(s)
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
Producttype
Schloss / Zutrittskontrolle
UKCA
Ja
Documenten en downloads
Datablad
Datablad 872234166 Navilock Laptop Security Cable with Key Lock for HP Nano slot
Omschrijving
Description This laptop security lock by Navilock enables to lock different devices e.g. laptop, projector, monitor etc. at any place. The steel cable with its 1.8 m and key lock can be tied easily around objects like chairs, table-leg or anything similar and thus the device will be saved against theft.
HP Nano slot compatible This laptop security lock is compatible with the so-called HP Nano slot. The HP Nano slot is the 2.5 x 6.0 mm opening on the housing. On many devices this opening is marked with a lock symbol.
Locking up without a key Due to the special mechanism of the laptop lock, it is possible to lock up without a key. The appropriate key is only needed for unlocking. Specification • Steel cable with plastic cover • Key lock • Compatible with HP Nano slot 2.5 x 6.0 mm • Cable diameter: ca. 4.5 mm • Cable length: ca. 1.8 m • Colour: silver System requirements • Security lock on the device Package content • Laptop security lock • 2 x keys • User manual
Description This laptop security lock by Navilock enables to lock different devices e.g. laptop, projector, monitor etc. at any place. The steel cable with its 1.8 m and key lock can be tied easily around objects like chairs, table-leg or anything similar and thus the device will be saved against theft.
HP Nano slot compatible This laptop security lock is compatible with the so-called HP Nano slot. The HP Nano slot is the 2.5 x 6.0 mm opening on the housing. On many devices this opening is marked with a lock symbol.
Locking up without a key Due to the special mechanism of the laptop lock, it is possible to lock up without a key. The appropriate key is only needed for unlocking. Specification • Steel cable with plastic cover • Key lock • Compatible with HP Nano slot 2.5 x 6.0 mm • Cable diameter: ca. 4.5 mm • Cable length: ca. 1.8 m • Colour: silver System requirements • Security lock on the device Package content • Laptop security lock • 2 x keys • User manual