Vrije tijd, auto & huishouden Camping & outdoor Outdoornavigatie GPS-trackers

Navilock Connection cable MD6 > USB for GNSS Receiver

EAN:
Fabrikantnummer:
Artikelnummer:
Navilock Connection cable MD6 > USB for GNSS Receiver-0
Navilock Connection cable MD6 > USB for GNSS Receiver-0
Navilock Connection cable MD6 > USB for GNSS Receiver-1
Navilock Connection cable MD6 > USB for GNSS Receiver-2
1/3
Delock
Leverbaar vr. 25 sep.
118 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 42,16
excl. btw 
& 
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht

Technische specificaties

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Omschrijving

Description Navilock GNSS receiver possess an MD6 universal connector. The pin assignment of this connector is identical with chipsets by u-blox, Sony, GLONASS and SiRF. In order to connect the GNSS receiver to a USB port you need this specific connecting cable. The USB connector provides power to the GNSS receiver and contains the data channels. For integration into the device features of a notebook or tablet PC you need to install the enclosed
Prolific USB to serial driver. It will provide a virtual serial port on your device. Specification • For connection to USB port
• Internal serial to USB bridge (driver enclosed)
• MD6 Navilock GNSS receiver female jack 6 pin
• Chipset: Prolific PL-2303 TA
• cable length 52 cm (connectors included) System requirements • Windows XP/Vista/7/8/10
• For devices with OTG function and optional OTG adapter: Windows 10 Package content • Connection cable for PDA GPS Receiver

Omschrijving

Description Navilock GNSS receiver possess an MD6 universal connector. The pin assignment of this connector is identical with chipsets by u-blox, Sony, GLONASS and SiRF. In order to connect the GNSS receiver to a USB port you need this specific connecting cable. The USB connector provides power to the GNSS receiver and contains the data channels. For integration into the device features of a notebook or tablet PC you need to install the enclosed
Prolific USB to serial driver. It will provide a virtual serial port on your device. Specification • For connection to USB port
• Internal serial to USB bridge (driver enclosed)
• MD6 Navilock GNSS receiver female jack 6 pin
• Chipset: Prolific PL-2303 TA
• cable length 52 cm (connectors included) System requirements • Windows XP/Vista/7/8/10
• For devices with OTG function and optional OTG adapter: Windows 10 Package content • Connection cable for PDA GPS Receiver

Wat voor soort GPS-trackers zoekt u?

  • Bluetooth trackers
  • GPS-ontvangers
  • GPS-trackers honden en katten
  • GPS-trackers kinderen
  • GPS-trackers voor auto's en fietsen