Computer & Kantoor Data opslag HDD docking stations

Lindy | USB4 NVMe M.2 SSD Enclosure 43394 40Gbps | For M.2 NVMe SSDs | Compact Enclosure

EAN:
Fabrikantnummer:
Artikelnummer:
Lindy | USB4 NVMe M.2 SSD Enclosure 43394 40Gbps | For M.2 NVMe SSDs | Compact Enclosure-0
Lindy | USB4 NVMe M.2 SSD Enclosure 43394 40Gbps | For M.2 NVMe SSDs | Compact Enclosure-0
Lindy | USB4 NVMe M.2 SSD Enclosure 43394 40Gbps | For M.2 NVMe SSDs | Compact Enclosure-1
Lindy | USB4 NVMe M.2 SSD Enclosure 43394 40Gbps | For M.2 NVMe SSDs | Compact Enclosure-2
Lindy | USB4 NVMe M.2 SSD Enclosure 43394 40Gbps | For M.2 NVMe SSDs | Compact Enclosure-3
Lindy | USB4 NVMe M.2 SSD Enclosure 43394 40Gbps | For M.2 NVMe SSDs | Compact Enclosure-4
Lindy | USB4 NVMe M.2 SSD Enclosure 43394 40Gbps | For M.2 NVMe SSDs | Compact Enclosure-5
1/6
LINDY
Leverbaar do. 10 sep.
2 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 106,52
excl. btw 
& 
Gratis verzending*
Slechts 2 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht

Lindy | USB4 NVMe M.2 SSD Enclosure 43394 40Gbps | For M.2 NVMe SSDs | Compact Enclosure

Technische specificaties

Gewicht

0.172

Breedte

107 mm

Hoogte

24 mm

Diepte

47 mm

Model

Plat

Kabellengte

0.15 m

Uitvoering (kabel)

Adapter

Kleur (specifiek)

Meerdere kleuren

Aansluiting B

M.2

Aantal aansluitingen A

1 x

Aantal aansluitingen B

1 x

Kabeltoepassing

HDD/ SSD

Materiaal

Aluminium

Overdrachtssnelheid (max.)

40 GBit/s

Aansluittype

USB-C

Toepassingsbereik

PC's

UKCA

n.v.t.

Omschrijving

Lindy USB4 NVMe M.2 SSD Enclosure (43394) is a compact external enclosure designed to unlock the full speed of your NVMe M.2 drives. With USB4 connectivity delivering up to 40Gbps theoretical bandwidth, you can transfer large files in moments and power demanding workloads with ease. Built for M.2 NVMe SSDs, this enclosure provides a sleek, portable housing that lets you upgrade or carry high-performance storage wherever you go. Its compact form factor is ideal for laptops, desktops, and on-the-go setups, pairing speed with convenience. * USB4 interface with theoretical 40Gbps bandwidth for fast data transfers * Supports M.2 NVMe SSDs for high-performance storage * Compact, portable enclosure for mobile use * Easy connectivity with modern USB4-enabled hosts Choose Lindy 43394 for a reliable, high-speed external storage solution that keeps pace with your demanding workloads while staying compact enough to travel with you.

Omschrijving

Lindy USB4 NVMe M.2 SSD Enclosure (43394) is a compact external enclosure designed to unlock the full speed of your NVMe M.2 drives. With USB4 connectivity delivering up to 40Gbps theoretical bandwidth, you can transfer large files in moments and power demanding workloads with ease. Built for M.2 NVMe SSDs, this enclosure provides a sleek, portable housing that lets you upgrade or carry high-performance storage wherever you go. Its compact form factor is ideal for laptops, desktops, and on-the-go setups, pairing speed with convenience. * USB4 interface with theoretical 40Gbps bandwidth for fast data transfers * Supports M.2 NVMe SSDs for high-performance storage * Compact, portable enclosure for mobile use * Easy connectivity with modern USB4-enabled hosts Choose Lindy 43394 for a reliable, high-speed external storage solution that keeps pace with your demanding workloads while staying compact enough to travel with you.