Computer & Kantoor Netwerk Netwerkcomponenten Netwerk mediaconverters

LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi

EAN:
Fabrikantnummer:
Artikelnummer:
LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi-0
LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi-0
LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi-1
LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi-2
LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi-3
LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi-4
LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi-5
LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi-6
LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi-7
1/8
LevelOne
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar vr. 18 sep.
328 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 88,25
excl. btw 
& 
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Highlights & Details
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi

Highlights & Details

  • LevelOne RJ45 to SC Gigabit Media Converter.

Technische specificaties

9.4 cm

Breedte

7.1 cm

Hoogte

2.6 cm

Gewicht

0.39 kg

Kabellengte

0 m

Uitvoering (kabel)

Kabel

Kleur (specifiek)

Meerdere kleuren

Aansluiting A

RJ45

Aansluiting B

SC

Kabeltoepassing

Computer

Aansluittype

Glasvezel

Toepassingsbereik

PC's

Servers

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 807470072 LevelOne GVT-2002 - Medienkonverter - GigE - 10Base-T, 1000Base-SX, 100Base-TX, 1000Base-T - RJ-45 / SC multi-mode - bi

Omschrijving

The LevelOne GVT-2002 is a compact media converter that bridges copper Ethernet and multimode fiber, enabling long-distance network connections with ease. Designed for campus and business environments, it extends your Gigabit Ethernet reach without replacing existing infrastructure. Key Features & Design * Copper Ethernet support: RJ-45 port for 10Base-T, 100Base-TX, and 1000Base-T connections. * Fiber interface: SC multimode port for 1000Base-SX networking. * Two-port conversion: Seamless copper-to-fiber media conversion to connect devices across different media types. * Long-distance capability: Transmit over multimode fiber up to 20 km. * Optical specs: 1310 nm wavelength for reliable high-speed transmission. Performance / Benefits * Extends existing copper networks by bridging to fiber, enabling links between switches, routers, and other devices across buildings or campuses. * Provides flexible deployment for mixed-media networks, supporting Gigabit Ethernet upgrades without rewiring. * Ideal for backbone connections, data centers, and campus infrastructure where distance and scalability matter.

Uitvoering

  • LevelOne RJ45 to SC Gigabit Media Converter.

Omschrijving

The LevelOne GVT-2002 is a compact media converter that bridges copper Ethernet and multimode fiber, enabling long-distance network connections with ease. Designed for campus and business environments, it extends your Gigabit Ethernet reach without replacing existing infrastructure. Key Features & Design * Copper Ethernet support: RJ-45 port for 10Base-T, 100Base-TX, and 1000Base-T connections. * Fiber interface: SC multimode port for 1000Base-SX networking. * Two-port conversion: Seamless copper-to-fiber media conversion to connect devices across different media types. * Long-distance capability: Transmit over multimode fiber up to 20 km. * Optical specs: 1310 nm wavelength for reliable high-speed transmission. Performance / Benefits * Extends existing copper networks by bridging to fiber, enabling links between switches, routers, and other devices across buildings or campuses. * Provides flexible deployment for mixed-media networks, supporting Gigabit Ethernet upgrades without rewiring. * Ideal for backbone connections, data centers, and campus infrastructure where distance and scalability matter.

Uitvoering

  • LevelOne RJ45 to SC Gigabit Media Converter.