Meettechniek & Energie Netvoedingen Electronic loads

GW Instek PEL-2040B Electronic load

EAN:
Fabrikantnummer:
Artikelnummer:
Digitaal multimeter met blauw display, toont '0.000 V' en '0.000 A'. Knoppen voor moduskeuze en instellingen eronder.
Digitaal multimeter met blauw display, toont '0.000 V' en '0.000 A'. Knoppen voor moduskeuze en instellingen eronder.
GW Instek
Datasheet (PDF)
English
Leverbaar do. 1 okt.

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal (€ 1.293,39 / Stuk)
€ 1.293,39
excl. btw 
& 
Gratis verzending*
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
PEL-2040B

Soortnaam

Electronic load

Gewicht

3.8 kg

Fabrieksstandaard (zonder certificaat)

Interfaces

RS485

RS-232C

GPIB

USB

LAN

Uitgangsstroom (max.)

70 A

Uitgangsstroom (min.)

0 A

Uitgangsspanning (max.)

80 V

Uitgangsspanning (min.)

1 V

350 W

UKCA

Ja

Documenten en downloads

Datablad

English

Datablad 2741572 GW Instek PEL-2040B Electronic load

Gebruiksaanwijzingen en veiligheidsinformatie

Gebruiksaanwijzingen en veiligheidsinformatie 2741572 GW Instek PEL-2040B Electronic load

Omschrijving

The PEL-2000B Series includes a number of protection modes: Over current Protection (OCP), over Voltage Protection (OVP), over Power Protection (OPP), Reverse Voltage Protection (RVP) en under Voltage Protection (MER). The protection modes are useful to protect both the load modules and the DUT(s). A buzzer kan be set for when a protection setting has been tripped. When a protection mode has been tripped, the load unit will display to alarm and stop sinking current/voltage. When a load unit is operating in CR or CV mode, the unit may need over current protection to prevent excessief current being sunk. Over current protection stops the load from sinking more current than its recommended limit and prevent the load from burn-out damage. Over Voltage Protection is used to limit the amount of voltage sunk. IF the OVP trips, the PEL-Series load will stop sinking voltage. Over Power Protection is used when the input Power exceeds the specifications of the load. When OPP is tripted, the Power will cease to be sunk. Reverse Voltage Protection prevent reverse voltage damage to the PEL-2000B Series up to the preciated rating. Wanneer Reverse Voltage Protection is geslaagd, aan alarm tone wil sound until the reverse Voltage is removed. Under Voltage Protection will turn off the load when the voltage drops below a set limit.

De teksten voor dit artikel zijn automatisch vertaald.

Omschrijving

The PEL-2000B Series includes a number of protection modes: Over current Protection (OCP), over Voltage Protection (OVP), over Power Protection (OPP), Reverse Voltage Protection (RVP) en under Voltage Protection (MER). The protection modes are useful to protect both the load modules and the DUT(s). A buzzer kan be set for when a protection setting has been tripped. When a protection mode has been tripped, the load unit will display to alarm and stop sinking current/voltage. When a load unit is operating in CR or CV mode, the unit may need over current protection to prevent excessief current being sunk. Over current protection stops the load from sinking more current than its recommended limit and prevent the load from burn-out damage. Over Voltage Protection is used to limit the amount of voltage sunk. IF the OVP trips, the PEL-Series load will stop sinking voltage. Over Power Protection is used when the input Power exceeds the specifications of the load. When OPP is tripted, the Power will cease to be sunk. Reverse Voltage Protection prevent reverse voltage damage to the PEL-2000B Series up to the preciated rating. Wanneer Reverse Voltage Protection is geslaagd, aan alarm tone wil sound until the reverse Voltage is removed. Under Voltage Protection will turn off the load when the voltage drops below a set limit.