Goobay Toggle Switch Miniature, 2x UM, 6 Pins, Blue Housing
Technische specificaties
Type
10015
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kleur (specifiek)
Blauw
Aantal aansluitingen A
6 x
Kabeltoepassing
Apparaat (koud)
UKCA
Ja
Omschrijving
Features Toggle switch with 6 pins (solder lugs) With a maximum load capacity of 3 A / 125 V Switch can be in 2 positions: ON - ON Lever of the switch is made of metal.
Omschrijving
Features Toggle switch with 6 pins (solder lugs) With a maximum load capacity of 3 A / 125 V Switch can be in 2 positions: ON - ON Lever of the switch is made of metal.