Goobay LTE/4G Blocking Filter, F Socket to F Socket
Storingsvrije DVB-T-ontvangst
Dichte, gegoten behuizing
F-bus/F-bus
Technische specificaties
Soortnaam
Low Pass Filter
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kabeltoepassing
Apparaat (koud)
Demping
<1 dB
Frequentiebereik
5 - 790 MHz
UKCA
Ja
Documenten en downloads
Gebruiksaanwijzingen en veiligheidsinformatie
Gebruiksaanwijzingen en veiligheidsinformatie 275876 Goobay LTE/4G Blocking Filter, F Socket to F Socket
Omschrijving
Description LTE wireless frequencies are frequencies for mobile Internet, the 4.- generation (4G). The necessary frequencies are partially superimposed current DVB-T frequencies and therefore causes problems. In some test sites already running trials, a DVB-T reception is therefore limited. With the blocking filter can be re-used DVB-T full. Features With F jack sockets for easy connection between two SAT cables Can also be used directly between DVB-T receiver and DVB-T antenna Frequency range: 5 MHz - 790 MHz, blocking range: 790 MHz - 2050 MHz, passing range: 5 MHz - 780 MHz Blocking depth: -50 dB Extra low insertion loss: < 1 dB Blocking depth: -50 dB
Uitvoering
HF-dichte, gegoten behuizing
F-bus/F-bus
DC pass.
Omschrijving
Description LTE wireless frequencies are frequencies for mobile Internet, the 4.- generation (4G). The necessary frequencies are partially superimposed current DVB-T frequencies and therefore causes problems. In some test sites already running trials, a DVB-T reception is therefore limited. With the blocking filter can be re-used DVB-T full. Features With F jack sockets for easy connection between two SAT cables Can also be used directly between DVB-T receiver and DVB-T antenna Frequency range: 5 MHz - 790 MHz, blocking range: 790 MHz - 2050 MHz, passing range: 5 MHz - 780 MHz Blocking depth: -50 dB Extra low insertion loss: < 1 dB Blocking depth: -50 dB