Computer & Kantoor Netwerk Netwerkcomponenten PoE-netwerkcomponenten

Edimax GP-203IT - 2.5 Gigabit Ethernet - Schnelles Ethernet - Gigabit Ethernet - 10,100,1000,2500 Mbit/s - IEEE 802.3 -

EAN:
Fabrikantnummer:
Artikelnummer:
Edimax GP-203IT - 2.5 Gigabit Ethernet - Schnelles Ethernet - Gigabit Ethernet - 10,100,1000,2500 Mbit/s - IEEE 802.3 --0
Edimax GP-203IT - 2.5 Gigabit Ethernet - Schnelles Ethernet - Gigabit Ethernet - 10,100,1000,2500 Mbit/s - IEEE 802.3 --0
Edimax GP-203IT - 2.5 Gigabit Ethernet - Schnelles Ethernet - Gigabit Ethernet - 10,100,1000,2500 Mbit/s - IEEE 802.3 --1
Edimax GP-203IT - 2.5 Gigabit Ethernet - Schnelles Ethernet - Gigabit Ethernet - 10,100,1000,2500 Mbit/s - IEEE 802.3 --2
1/3
EDIMAX
Leverbaar di. 15 sep.
3 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 113,34
excl. btw 
& 
Gratis verzending*
Slechts 3 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Highlights & Details
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Highlights & Details

Edimax GP-203IT - 2.5 Gigabit Ethernet - Schnelles Ethernet - Gigabit Ethernet - 10,100,1000,2500 Mbit/s - IEEE 802.3 -

  • Edimax GP-203IT PoE Adapter 2.5 Gigabit Ethernet.
  • Symboolafbeelding voor Edimax GP-203IT - 2.5 Gigabit Ethernet - Schnelles Ethernet - Gigabit Ethernet - 10,100,1000,2500 Mbit/s - IEEE 802.3 -
  • Symboolafbeelding voor Edimax GP-203IT - 2.5 Gigabit Ethernet - Schnelles Ethernet - Gigabit Ethernet - 10,100,1000,2500 Mbit/s - IEEE 802.3 -

Technische specificaties

PoE

IEEE 802.3bt

LAN-overdrachtsnelheid

2.5 GBit/s

UKCA

n.v.t.

Omschrijving

Edimax GP-203IT is a high-performance 2.5 Gigabit Ethernet device designed for fast, reliable network connections with built-in Power over Ethernet (PoE) support. Housed in a rugged metal chassis with a black finish, it's ideal for small offices and demanding networks that require speed and reliability. Key Features & Design * 2.5 Gigabit Ethernet speed: Up to 2500 Mbit/s throughput for rapid data transfers. * Backward compatibility: Supports 10/100/1000 Mbps Ethernet to work with legacy devices. * PoE power delivery: IEEE 802.3af, 802.3at, and 802.3bt support for powering PoE devices directly from the port. * Standards compliance: Conforms to IEEE 802.3, IEEE 802.3u, and IEEE 802.3ab networking standards. * Durable design: Solid metal enclosure with a black (Schwarz) finish for durability and a professional look. * Cable range: Optimized for typical Ethernet runs up to 100 meters. Performance / Benefits This device delivers a faster, more capable network backbone, enabling smooth file transfers, high-resolution streaming, and reliable PoE-powered devices. By combining high-speed 2.5G connectivity with PoE, it reduces cable clutter and simplifies deployments, while the rugged metal chassis ensures long-term reliability in busy workspaces. Its compatibility with standard Ethernet cabling and widely-used IEEE specs protects your network investment and scales with your needs.

Uitvoering

  • Edimax GP-203IT PoE Adapter 2.5 Gigabit Ethernet.

Omschrijving

Edimax GP-203IT is a high-performance 2.5 Gigabit Ethernet device designed for fast, reliable network connections with built-in Power over Ethernet (PoE) support. Housed in a rugged metal chassis with a black finish, it's ideal for small offices and demanding networks that require speed and reliability. Key Features & Design * 2.5 Gigabit Ethernet speed: Up to 2500 Mbit/s throughput for rapid data transfers. * Backward compatibility: Supports 10/100/1000 Mbps Ethernet to work with legacy devices. * PoE power delivery: IEEE 802.3af, 802.3at, and 802.3bt support for powering PoE devices directly from the port. * Standards compliance: Conforms to IEEE 802.3, IEEE 802.3u, and IEEE 802.3ab networking standards. * Durable design: Solid metal enclosure with a black (Schwarz) finish for durability and a professional look. * Cable range: Optimized for typical Ethernet runs up to 100 meters. Performance / Benefits This device delivers a faster, more capable network backbone, enabling smooth file transfers, high-resolution streaming, and reliable PoE-powered devices. By combining high-speed 2.5G connectivity with PoE, it reduces cable clutter and simplifies deployments, while the rugged metal chassis ensures long-term reliability in busy workspaces. Its compatibility with standard Ethernet cabling and widely-used IEEE specs protects your network investment and scales with your needs.

Uitvoering

  • Edimax GP-203IT PoE Adapter 2.5 Gigabit Ethernet.

Wat voor soort PoE-netwerkcomponenten zoekt u?

  • PoE-injectors
  • PoE-splitters
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
Fluke actieweken
* 10% korting op Fluke, Fluke Calibration, Fuke Networks, Beha Amprobe en Pomona Electronics artikelen mét voorraad. Geldig t/m 13-9-2026. Daarnaast gelden de Voorwaarden actiecodes.