Installatietechniek & Verlichting Elektro installatie Elektro installatiemateriaal Kabelmanagement Geventileerde kabelgoten

Delock Wiring Duct 40 x 40 mm - length 1 m grey

EAN:
Fabrikantnummer:
Artikelnummer:
Delock Wiring Duct 40 x 40 mm - length 1 m grey-0
Delock Wiring Duct 40 x 40 mm - length 1 m grey-0
Delock Wiring Duct 40 x 40 mm - length 1 m grey-1
1/2
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar wo. 14 okt.
277 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 11,94
excl. btw 
& 

Incl. 14 dagen retourrecht

U heeft al het beste aanbod voor uw hoeveelheid.

De optimale selectie voor de ingevoerde hoeveelheid wordt automatisch berekend, inclusief prijs (excl. verzendkosten) en levertijd.

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

Delock Wiring Duct 40 x 40 mm - length 1 m grey

Technische specificaties

Inhoud

1 stuk(s)

Kleur (specifiek)

Meerdere kleuren

Afm.

(l x b x h) 1 m x 40 mm x 40 mm

1 m

Breedte

40 mm

Hoogte

40 mm

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Gewicht

0.437

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 928380508 Delock Wiring Duct 40 x 40 mm - length 1 m grey

Omschrijving

Description This wiring duct by Delock is suitable for the safe and tidy routing of electrical lines and cables in buildings or server rooms.

Easy access and flexible cable routing
The cable duct has several slots for pulling the cables through, so that the cables can be easily fed in and out of the duct. Easy opening and closing of the cover profile allows quick access to the cabling at any time.

Simple and flexible mounting with screws or adhesive tape
The wiring duct offers versatile mounting options and can be installed on walls, ceilings, floors or in the switch cabinet. For quick installation, it can be fitted with adhesive tape on the underside for easy attachment to smooth surfaces. Alternatively, the duct can also be mounted with screws for particularly stable fastening. Specification • Slotted wiring channel
• Removable cover
• Secure cable routing
• Individually shortenable
• Heat-resistant up to 85 °C
• Material: PVC
• Colour: grey
• Dimensions (LxWxH): ca. 1000 x 40 x 40 mm Package content • Wiring duct

Omschrijving

Description This wiring duct by Delock is suitable for the safe and tidy routing of electrical lines and cables in buildings or server rooms.

Easy access and flexible cable routing
The cable duct has several slots for pulling the cables through, so that the cables can be easily fed in and out of the duct. Easy opening and closing of the cover profile allows quick access to the cabling at any time.

Simple and flexible mounting with screws or adhesive tape
The wiring duct offers versatile mounting options and can be installed on walls, ceilings, floors or in the switch cabinet. For quick installation, it can be fitted with adhesive tape on the underside for easy attachment to smooth surfaces. Alternatively, the duct can also be mounted with screws for particularly stable fastening. Specification • Slotted wiring channel
• Removable cover
• Secure cable routing
• Individually shortenable
• Heat-resistant up to 85 °C
• Material: PVC
• Colour: grey
• Dimensions (LxWxH): ca. 1000 x 40 x 40 mm Package content • Wiring duct
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
Bosch Brand Weeks
* 10% korting op artikelen van de merken Bosch Professional, Bosch Home & Garden, Bosch Accessories en Dremel mét voorraad. Geldig t/m 4-10-2026. Daarnaast gelden de Voorwaarden actiecodes.