Computer & Kantoor Data opslag Geheugenkaartlezers

Delock USB Type-C™ Card Reader for SD Express (SD 7.1) memory cards

EAN:
Fabrikantnummer:
Artikelnummer:
Delock USB Type-C™ Card Reader for SD Express (SD 7.1) memory cards-0
Delock USB Type-C™ Card Reader for SD Express (SD 7.1) memory cards-0
Delock USB Type-C™ Card Reader for SD Express (SD 7.1) memory cards-1
Delock USB Type-C™ Card Reader for SD Express (SD 7.1) memory cards-2
1/3
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar vr. 25 sep.
26 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 68,37
excl. btw 
& 
Inclusief 14 dagen retourrecht

U heeft al het beste aanbod voor uw hoeveelheid.

De optimale selectie voor de ingevoerde hoeveelheid wordt automatisch berekend, inclusief prijs (excl. verzendkosten) en levertijd.

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Delock USB Type-C™ Card Reader for SD Express (SD 7.1) memory cards

Technische specificaties

Kleur (specifiek)

Meerdere kleuren

Gewicht

0.062

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 929717324 Delock USB Type-C™ Card Reader for SD Express (SD 7.1) memory cards

Omschrijving

Description The card reader by Delock can be used for reading and writing SD Express memory cards. The card reader can be connected to a computer, laptop or mobile device via the USB Type-C™ interface.

SD Express slot
The SD Express slot allows to read and write SD Express memory cards. SD, SDHC and SDXC memory cards with UHS-I and UHS-II can also be used. Specification • Connectors:
1 x USB 10 Gbps USB Type-C™ male
1 x SD Express slot
• Supports NVM Express (NVMe)
• Supports S.M.A.R.T.
• Data transfer rate up to 10 Gbps
• Supports SD 3.0 (UHS-I), SD 4.0 (UHS-II), SD 5.1 (UHS-II V90), SD 7.1
• Supports UASP
• Supports memory cards with mechanical write protection switch
• Bootable
• Housing material: aluminium / plastic
• Dimensions (LxWxH): ca. 54 x 54 x 14 mm
• Cable length without connectors: ca. 20 cm
• Colour: black
• Plug & Play System requirements • Android 14.0 or above
• Chrome OS
• Linux Kernel 6.5 or above
• Mac OS 14.2.1 or above
• Windows 10/10-64/11
• iPad Air (4th Generation) or above
• iPad Pro (3rd Generation) or above
• Surface Pro 7
• Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 or Thunderbolt™ 4 port Package content • Card reader USB Type-C™ to SD Express
• User manual

Omschrijving

Description The card reader by Delock can be used for reading and writing SD Express memory cards. The card reader can be connected to a computer, laptop or mobile device via the USB Type-C™ interface.

SD Express slot
The SD Express slot allows to read and write SD Express memory cards. SD, SDHC and SDXC memory cards with UHS-I and UHS-II can also be used. Specification • Connectors:
1 x USB 10 Gbps USB Type-C™ male
1 x SD Express slot
• Supports NVM Express (NVMe)
• Supports S.M.A.R.T.
• Data transfer rate up to 10 Gbps
• Supports SD 3.0 (UHS-I), SD 4.0 (UHS-II), SD 5.1 (UHS-II V90), SD 7.1
• Supports UASP
• Supports memory cards with mechanical write protection switch
• Bootable
• Housing material: aluminium / plastic
• Dimensions (LxWxH): ca. 54 x 54 x 14 mm
• Cable length without connectors: ca. 20 cm
• Colour: black
• Plug & Play System requirements • Android 14.0 or above
• Chrome OS
• Linux Kernel 6.5 or above
• Mac OS 14.2.1 or above
• Windows 10/10-64/11
• iPad Air (4th Generation) or above
• iPad Pro (3rd Generation) or above
• Surface Pro 7
• Device with a free USB Type-C™ port or with a free Thunderbolt™ 3 or Thunderbolt™ 4 port Package content • Card reader USB Type-C™ to SD Express
• User manual