Computer & Kantoor PC componenten PC-behuizingen mSATA/M.2 HDD-behuizingen

Delock USB Type-C™ 40 Gbps Enclosure for 1 x M.2 NVMe PCIe SSD with fan - tool free

EAN:
Fabrikantnummer:
Artikelnummer:
Delock USB Type-C™ 40 Gbps Enclosure for 1 x M.2 NVMe PCIe SSD with fan - tool free-0
Delock USB Type-C™ 40 Gbps Enclosure for 1 x M.2 NVMe PCIe SSD with fan - tool free-0
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar wo. 7 okt.
17 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 104,09
excl. btw 
& 
Gratis verzending*

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Delock USB Type-C™ 40 Gbps Enclosure for 1 x M.2 NVMe PCIe SSD with fan - tool free

Technische specificaties

Gewicht

0.145

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Draadloos oplaadbaar

Nee

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 936146680 Delock USB Type-C™ 40 Gbps Enclosure for 1 x M.2 NVMe PCIe SSD with fan - tool free

Omschrijving

Description This NVMe enclosure by Delock enables the installation of an M.2 PCIe NVMe SSD in 2280, 2260, 2242 and 2230 format, it can be connected via Thunderbolt™ 3, Thunderbolt™ 4, Thunderbolt™ 5 or USB-C™ to the PC or laptop.

USB 40 Gbps
Due to USB 40 Gbps compatibility, the Delock enclosure can be connected to Thunderbolt™ 3 and 4 ports, as well as to all USB Type-C™ ports. The maximum data transfer rate depends on the host device.

Active cooling by fan
A fan in the enclosure ensures sufficient cooling of the used SSDs, so that the operation also works without problems with the closed enclosure. The fan switches on automatically when the temperature is too high. Specification • Connectors:
external:
1 x USB 40 Gbps USB Type-C™ female
internal:
1 x M.2 key M slot
• Chipset: Asmedia ASM2464PD
• Supports M.2 modules in format 2280, 2260, 2242 and 2230 with key M or key B+M based on PCIe (NVMe)
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• Supports NVM Express (NVMe)
• Data transfer rate up to 40 Gbps
• LED indicator for power and access
• Metal housing
• Hot Plug, Plug & Play
• Dimensions (LxWxH): ca. 121 x 60 x 17 mm System requirements • Linux Kernel 6.11 or above
• Mac OS 15.3.2 or above
• Windows 10/10-64/11
• iPad Air (4th Generation) or above
• iPad Pro (3rd Generation) or above
• iPhone 15 Pro or above
• Surface Pro 9
• Device with a free USB Type-C™ port or with a free Thunderbolt™ 3, Thunderbolt™ 4 or Thunderbolt™ 5 port Package content • External enclosure M.2
• Cable USB-C™ male to USB-C™ male, length ca. 20 cm
• User manual

Omschrijving

Description This NVMe enclosure by Delock enables the installation of an M.2 PCIe NVMe SSD in 2280, 2260, 2242 and 2230 format, it can be connected via Thunderbolt™ 3, Thunderbolt™ 4, Thunderbolt™ 5 or USB-C™ to the PC or laptop.

USB 40 Gbps
Due to USB 40 Gbps compatibility, the Delock enclosure can be connected to Thunderbolt™ 3 and 4 ports, as well as to all USB Type-C™ ports. The maximum data transfer rate depends on the host device.

Active cooling by fan
A fan in the enclosure ensures sufficient cooling of the used SSDs, so that the operation also works without problems with the closed enclosure. The fan switches on automatically when the temperature is too high. Specification • Connectors:
external:
1 x USB 40 Gbps USB Type-C™ female
internal:
1 x M.2 key M slot
• Chipset: Asmedia ASM2464PD
• Supports M.2 modules in format 2280, 2260, 2242 and 2230 with key M or key B+M based on PCIe (NVMe)
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• Supports NVM Express (NVMe)
• Data transfer rate up to 40 Gbps
• LED indicator for power and access
• Metal housing
• Hot Plug, Plug & Play
• Dimensions (LxWxH): ca. 121 x 60 x 17 mm System requirements • Linux Kernel 6.11 or above
• Mac OS 15.3.2 or above
• Windows 10/10-64/11
• iPad Air (4th Generation) or above
• iPad Pro (3rd Generation) or above
• iPhone 15 Pro or above
• Surface Pro 9
• Device with a free USB Type-C™ port or with a free Thunderbolt™ 3, Thunderbolt™ 4 or Thunderbolt™ 5 port Package content • External enclosure M.2
• Cable USB-C™ male to USB-C™ male, length ca. 20 cm
• User manual