Computer & Kantoor PC componenten PC-behuizingen mSATA/M.2 HDD-behuizingen

Delock USB 3.2 Gen 2 Enclosure for PlayStation®5 with M.2 NVMe Slot - tool free

EAN:
Fabrikantnummer:
Artikelnummer:
Delock USB 3.2 Gen 2 Enclosure for PlayStation®5 with M.2 NVMe Slot - tool free-0
Delock USB 3.2 Gen 2 Enclosure for PlayStation®5 with M.2 NVMe Slot - tool free-0
Delock USB 3.2 Gen 2 Enclosure for PlayStation®5 with M.2 NVMe Slot - tool free-1
Delock USB 3.2 Gen 2 Enclosure for PlayStation®5 with M.2 NVMe Slot - tool free-2
1/3
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar wo. 7 okt.
33 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 70,32
excl. btw 
& 

Incl. 14 dagen retourrecht

U heeft al het beste aanbod voor uw hoeveelheid.

De optimale selectie voor de ingevoerde hoeveelheid wordt automatisch berekend, inclusief prijs (excl. verzendkosten) en levertijd.

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Delock USB 3.2 Gen 2 Enclosure for PlayStation®5 with M.2 NVMe Slot - tool free

Technische specificaties

Kleur (specifiek)

Meerdere kleuren

Gewicht

0

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

Draadloos oplaadbaar

Nee

Aansluittype

USB

Locatie

Extern

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 840272693 Delock USB 3.2 Gen 2 Enclosure for PlayStation®5 with M.2 NVMe Slot - tool free

Omschrijving

Description This enclosure by Delock enables the installation of an M.2 PCIe NVMe SSD in 2280, 2260 and 2242 format. It connects directly to the PS5 with the two USB Type-A connectors. The robust metal housing with air vents at the sides ensures an optimum temperature of the memory.

Additional USB Type-A port
This port is directly forwarded from the PlayStation®. Thus, the USB Type-A port on the enclosure can still be used to connect additional USB devices or to charge the game console's controller.

USB extension cable
The included extension cable can be used to connect the enclosure to a PlayStation®4 and thus copy games to the M.2 SSD to use them on the PS5.
Furthermore, the cable can be used to connect the enclosure to a PC or laptop.

SSD installation without tools
The special feature of this enclosure is that no tools are required to install the M.2 SSD. The lid can be pushed backwards by a little pressure, the SSD will be attached to the PCB with a rubber nipple and then the lid is reattached until it locks.

Note
There is no support for SATA M.2 SSD. Specification • Connectors:
external:
2 x SuperSpeed USB 10 Gbps (USB 3.2 Gen 2) Type-A male
1 x SuperSpeed USB 10 Gbps (USB 3.2 Gen 2) Type-A female
internal: 1 x 67 pin M.2 key M slot
• Supports M.2 modules in format 2280, 2260 and 2242 with key M or key B+M based on PCIe (NVMe)
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• Supports NVM Express (NVMe)
• Supports UASP
• Supports TRIM
• Supports S.M.A.R.T.
• Data transfer rate up to 10 Gbps
• LED indicator for power and access
• Metal housing
• Dimensions (LxWxH): ca. 120 x 45 x 15 mm
• Hot Plug, Plug & Play System requirements • PlayStation®5
• PlayStation®4 (with cable)
• Windows 10/10-64/11
• PC or laptop with a free USB Type-A port Package content • External enclosure M.2
• Cable USB Type-A male to Type-A female, length ca. 30 cm
• 2 x thermal conductive pad
• 1 x thermal conductive plate
• 2 x rubber nipple
• User manual

Omschrijving

Description This enclosure by Delock enables the installation of an M.2 PCIe NVMe SSD in 2280, 2260 and 2242 format. It connects directly to the PS5 with the two USB Type-A connectors. The robust metal housing with air vents at the sides ensures an optimum temperature of the memory.

Additional USB Type-A port
This port is directly forwarded from the PlayStation®. Thus, the USB Type-A port on the enclosure can still be used to connect additional USB devices or to charge the game console's controller.

USB extension cable
The included extension cable can be used to connect the enclosure to a PlayStation®4 and thus copy games to the M.2 SSD to use them on the PS5.
Furthermore, the cable can be used to connect the enclosure to a PC or laptop.

SSD installation without tools
The special feature of this enclosure is that no tools are required to install the M.2 SSD. The lid can be pushed backwards by a little pressure, the SSD will be attached to the PCB with a rubber nipple and then the lid is reattached until it locks.

Note
There is no support for SATA M.2 SSD. Specification • Connectors:
external:
2 x SuperSpeed USB 10 Gbps (USB 3.2 Gen 2) Type-A male
1 x SuperSpeed USB 10 Gbps (USB 3.2 Gen 2) Type-A female
internal: 1 x 67 pin M.2 key M slot
• Supports M.2 modules in format 2280, 2260 and 2242 with key M or key B+M based on PCIe (NVMe)
• Maximum height of the components on the module: 1.5 mm, application of double-sided assembled modules supported
• Supports NVM Express (NVMe)
• Supports UASP
• Supports TRIM
• Supports S.M.A.R.T.
• Data transfer rate up to 10 Gbps
• LED indicator for power and access
• Metal housing
• Dimensions (LxWxH): ca. 120 x 45 x 15 mm
• Hot Plug, Plug & Play System requirements • PlayStation®5
• PlayStation®4 (with cable)
• Windows 10/10-64/11
• PC or laptop with a free USB Type-A port Package content • External enclosure M.2
• Cable USB Type-A male to Type-A female, length ca. 30 cm
• 2 x thermal conductive pad
• 1 x thermal conductive plate
• 2 x rubber nipple
• User manual