Delock USB 20 Gbps M.2 Docking Station for 2 x M.2 NVMe PCIe SSD with Clone function
Technische specificaties
Gewicht
0.245
Model
Rond
Uitvoering (kabel)
Aansluitkabel
Kleur (specifiek)
Meerdere kleuren
Aansluiting A
USB
Aansluiting B
USB
Kabeltoepassing
Apparaat (koud)
UKCA
Ja
Omschrijving
Description This M.2 docking station by Delock enables the installation of two M.2 PCIe NVMe SSDs and it can be connected via USB to the PC or laptop.
M.2 PCIe SSD clone function The clone function enables to copy the content of one SSD to another without using a PC.
Ideal test equipment The memory is simply plugged into the robust housing and can be used immediately. No screws, tools or accessories are required, which means that the SSD can be changed quickly. Specification • Connectors: 1 x USB 20 Gbps USB Type-C™ female 2 x M.2 key M slot 1 x USB Type-C™ female (power supply) • Chipset: JMicron JMS586U • Supports M.2 modules with key M or key B+M based on PCIe (NVMe) • Supports NVM Express (NVMe) • Data transfer rate up to 20 Gbps • Supports UASP • Supports TRIM • LED indicator for power, access and copy status • Function key: 1 x Clone button 1 x On / Off switch • Bootable • Colour: black • Cable length: ca. 25 cm • Dimensions (LxWxH): ca. 75 x 75 x 16 mm • Hot Plug, Plug & Play
Power supply specification • Power supply type: Euro wall power plug • Model identifier: FJ-SW618SE • Input voltage: 100 - 240 V • Input AC frequency: 50 / 60 Hz • Input current: 0.6 A • Output voltage / Output current / Output power: 5.0 V / 3.0 A / 15.0 W • Average active efficiency: 82.5 % • Efficiency at low load (10 %): 81.1 % • No-load power consumption: 0.05 W System requirements • Android 14.0 or above • Chrome OS • Linux Kernel 6.5 or above • Mac OS 14.5 or above • Windows 10/10-64/11 • iPad Air (4th Generation) or above • iPad Pro (3rd Generation) or above • Surface Pro 7 • Device with a free USB Type-C™ port or with a free Thunderbolt™ 3, Thunderbolt™ 4 or Thunderbolt™ 5 port Package content • M.2 docking station • External power supply • Cable USB-C™ male to USB Type-A male, length ca. 80 cm (power supply) • User manual
Omschrijving
Description This M.2 docking station by Delock enables the installation of two M.2 PCIe NVMe SSDs and it can be connected via USB to the PC or laptop.
M.2 PCIe SSD clone function The clone function enables to copy the content of one SSD to another without using a PC.
Ideal test equipment The memory is simply plugged into the robust housing and can be used immediately. No screws, tools or accessories are required, which means that the SSD can be changed quickly. Specification • Connectors: 1 x USB 20 Gbps USB Type-C™ female 2 x M.2 key M slot 1 x USB Type-C™ female (power supply) • Chipset: JMicron JMS586U • Supports M.2 modules with key M or key B+M based on PCIe (NVMe) • Supports NVM Express (NVMe) • Data transfer rate up to 20 Gbps • Supports UASP • Supports TRIM • LED indicator for power, access and copy status • Function key: 1 x Clone button 1 x On / Off switch • Bootable • Colour: black • Cable length: ca. 25 cm • Dimensions (LxWxH): ca. 75 x 75 x 16 mm • Hot Plug, Plug & Play
Power supply specification • Power supply type: Euro wall power plug • Model identifier: FJ-SW618SE • Input voltage: 100 - 240 V • Input AC frequency: 50 / 60 Hz • Input current: 0.6 A • Output voltage / Output current / Output power: 5.0 V / 3.0 A / 15.0 W • Average active efficiency: 82.5 % • Efficiency at low load (10 %): 81.1 % • No-load power consumption: 0.05 W System requirements • Android 14.0 or above • Chrome OS • Linux Kernel 6.5 or above • Mac OS 14.5 or above • Windows 10/10-64/11 • iPad Air (4th Generation) or above • iPad Pro (3rd Generation) or above • Surface Pro 7 • Device with a free USB Type-C™ port or with a free Thunderbolt™ 3, Thunderbolt™ 4 or Thunderbolt™ 5 port Package content • M.2 docking station • External power supply • Cable USB-C™ male to USB Type-A male, length ca. 80 cm (power supply) • User manual