Computer & Kantoor Computer accessoires Chipkaartentechniek Chipkaartlezers

Delock USB 2.0 Smart Card Reader for Smart cards with Contact chip

EAN:
Fabrikantnummer:
Artikelnummer:
Delock USB 2.0 Smart Card Reader for Smart cards with Contact chip-0
Delock USB 2.0 Smart Card Reader for Smart cards with Contact chip-0
Delock USB 2.0 Smart Card Reader for Smart cards with Contact chip-1
Delock USB 2.0 Smart Card Reader for Smart cards with Contact chip-2
Delock USB 2.0 Smart Card Reader for Smart cards with Contact chip-3
1/4
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar wo. 30 sep.
88 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 23,51
excl. btw 
& 

Incl. 14 dagen retourrecht

Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht

Technische specificaties

Gewicht

0.075 kg

Kabellengte

0 m

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kleur (specifiek)

Zwart

Aantal aansluitingen A

1 x

Aantal aansluitingen B

1 x

Kabeltoepassing

Apparaat (koud)

Aansluittype

USB

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 927833905 Delock USB 2.0 Smart Card Reader for Smart cards with Contact chip

Omschrijving

Description The card reader by Delock can be used for data transfer of Smart cards, e.g. healthcare cards, SIM cards or online banking. The card reader can be connected to a PC or laptop via the USB interface.

Small, stable and handy
Due to its small dimensions and its sturdy housing, this Delock card reader is particularly suitable for travelling. It can simply be packed into the bag together with the laptop or tablet and used as needed. Specification • Connectors:
1 x USB 2.0 Type-A male
1 x Smart card slot
• Chipset: Realtek RTS5169
• 1 x LED indicator
• Adapter is required to read SIM cards
• Supports ISO7816 class A, B and C (5 V / 3 V / 1.8 V)
• Supports PC / SC 2.0
• Supports T0 and T1 protocols
• Supports ActivClient, AF Portal, AKO, ApproveIt, BOL, CAC, DCO, DKO, DTS, GKO, JKO, LPS, NKO, OWA, Pure Edge Viewer
• Plug & Play
• Colour: black
• Cable length without connectors: ca. 1.2 m
• Dimensions (LxWxH): ca. 84 x 64 x 15 mm System requirements • Chrome OS
• Linux Kernel 6.8 or above
• Mac OS 14.2 or above
• Windows 10/10-64/11
• PC or laptop with a free USB Type-A port Package content • Card reader
• User manual

Omschrijving

Description The card reader by Delock can be used for data transfer of Smart cards, e.g. healthcare cards, SIM cards or online banking. The card reader can be connected to a PC or laptop via the USB interface.

Small, stable and handy
Due to its small dimensions and its sturdy housing, this Delock card reader is particularly suitable for travelling. It can simply be packed into the bag together with the laptop or tablet and used as needed. Specification • Connectors:
1 x USB 2.0 Type-A male
1 x Smart card slot
• Chipset: Realtek RTS5169
• 1 x LED indicator
• Adapter is required to read SIM cards
• Supports ISO7816 class A, B and C (5 V / 3 V / 1.8 V)
• Supports PC / SC 2.0
• Supports T0 and T1 protocols
• Supports ActivClient, AF Portal, AKO, ApproveIt, BOL, CAC, DCO, DKO, DTS, GKO, JKO, LPS, NKO, OWA, Pure Edge Viewer
• Plug & Play
• Colour: black
• Cable length without connectors: ca. 1.2 m
• Dimensions (LxWxH): ca. 84 x 64 x 15 mm System requirements • Chrome OS
• Linux Kernel 6.8 or above
• Mac OS 14.2 or above
• Windows 10/10-64/11
• PC or laptop with a free USB Type-A port Package content • Card reader
• User manual
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
Conrad pro
* 15% korting vanaf € 100 excl. btw met Conrad PRO. Geldig van 17 t/m 25 september 2026. De korting is niet van toepassing op Apple, Raspberry Pi, Nvidia en Samsung artikelen. Verder gelden de voorwaarden actiecodes (m.u.v. de overige uitsluitingen onder punt 6).

Flir 10%
* 10% korting op geselecteerde Flir producten. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Wiha 10%
* 10% korting op Wiha artikelen mét voorraad. Geldig t/m 27-9-2026. Verder gelden de voorwaarden actiecodes.

Betaalmethoden
  • iDeal
  • Creditcard
  • Automatische incasso
  • Op rekening
Alle betaalmethoden
Social Media

Weergave van alle prijzen excl. btw en excl. verzendkosten.

Weergave van alle prijzen incl. btw en excl. verzendkosten.

  • Gegevensbescherming

  • Veilige betaalmiddelen

  • SSL-versleuteling

  • Geverifieerde Visa & Mastercard veilige code

  • Algemene voorwaarden

  • Impressum

  • Privacy policy

  • Herroepingsrecht

Productvergelijking
Verlanglijst