Development-kits & Lespakketten Development boards Accessoires voor development boards Cameramodules

Delock USB 2.0 Camera Module with Global Shutter black / white 0.92 mega pixel 65° 6 IR LED V6 fix focus

EAN:
Fabrikantnummer:
Artikelnummer:
Delock USB 2.0 Camera Module with Global Shutter black / white 0.92 mega pixel 65° 6 IR LED V6 fix focus-0
Delock USB 2.0 Camera Module with Global Shutter black / white 0.92 mega pixel 65° 6 IR LED V6 fix focus-0
Delock USB 2.0 Camera Module with Global Shutter black / white 0.92 mega pixel 65° 6 IR LED V6 fix focus-1
Delock USB 2.0 Camera Module with Global Shutter black / white 0.92 mega pixel 65° 6 IR LED V6 fix focus-2
1/3
Delock
Leverbaar vr. 25 sep.
2 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 119,42
excl. btw 
& 
Gratis verzending*
Slechts 2 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Technische specificaties

Gewicht

0.1 kg

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Omschrijving

Description This USB 2.0 camera module by Delock offers in a compact construction a high resolution and low power consumption. It is ideally suited for installation in industrial components like IPCs, embedded systems, sensors and in device manufacture. The use of a photosensitive sensor with back side illumination (BSI) expands the scope of this module.
A built-in light sensor turns on 6 IR LEDs (Infrared) for object illumination when the light is dim.

Global shutter
The module has a global shutter. This makes it predestined for images of fast moving objects. Specification • Connector: 1 x 4 pin USB 2.0 pin header female SMT, pitch 1.5 mm
• Pin assignment:
pin 1 - GND
pin 2 - USB D+
pin 3 - USB D-
pin 4 - VCC
• Resolution: 0.92 megapixel
• Without optical IR filter
• Maximum resolution: 1280 x 720
• Automatic image control functions including:
Automatic exposure control (AEC)
Automatic white balance (AWB)
Automatic band filter (ABF)
Automatic black-level calibration (ABLC)
• Image quality controls including gamma, sharpness (edge enhancement), lens correction, white pixel canceling, noise canceling, and automatic 50 / 60 Hz luminance detection
• Current consumption:
sensor active: 140 mA ± 5 mA @ 1280 x 720
• Operating voltage: 5 V DC
• Operating temperature: 0 °C ~ 50 °C
• Operating humidity: 0 ~ 80 %
• Sensor size: 1/2.7"
• Fix focus: 0.5 m - infinite
• Aperture: F/2,5
• Frame rates: 120 fps @ 1280 x 720 - 160 x 120
• Dimensions (LxWxH): ca. 38 x 38 x 18 mm System requirements • Android 15.0 or above
• Linux Kernel 6.11 or above
• Mac OS 15.3.2 or above
• Windows 10/10-64/11
• DirectX 9.0c or above Package content • Camera Module

Omschrijving

Description This USB 2.0 camera module by Delock offers in a compact construction a high resolution and low power consumption. It is ideally suited for installation in industrial components like IPCs, embedded systems, sensors and in device manufacture. The use of a photosensitive sensor with back side illumination (BSI) expands the scope of this module.
A built-in light sensor turns on 6 IR LEDs (Infrared) for object illumination when the light is dim.

Global shutter
The module has a global shutter. This makes it predestined for images of fast moving objects. Specification • Connector: 1 x 4 pin USB 2.0 pin header female SMT, pitch 1.5 mm
• Pin assignment:
pin 1 - GND
pin 2 - USB D+
pin 3 - USB D-
pin 4 - VCC
• Resolution: 0.92 megapixel
• Without optical IR filter
• Maximum resolution: 1280 x 720
• Automatic image control functions including:
Automatic exposure control (AEC)
Automatic white balance (AWB)
Automatic band filter (ABF)
Automatic black-level calibration (ABLC)
• Image quality controls including gamma, sharpness (edge enhancement), lens correction, white pixel canceling, noise canceling, and automatic 50 / 60 Hz luminance detection
• Current consumption:
sensor active: 140 mA ± 5 mA @ 1280 x 720
• Operating voltage: 5 V DC
• Operating temperature: 0 °C ~ 50 °C
• Operating humidity: 0 ~ 80 %
• Sensor size: 1/2.7"
• Fix focus: 0.5 m - infinite
• Aperture: F/2,5
• Frame rates: 120 fps @ 1280 x 720 - 160 x 120
• Dimensions (LxWxH): ca. 38 x 38 x 18 mm System requirements • Android 15.0 or above
• Linux Kernel 6.11 or above
• Mac OS 15.3.2 or above
• Windows 10/10-64/11
• DirectX 9.0c or above Package content • Camera Module

Wat voor soort Cameramodules zoekt u?

  • Raspberry Pi camera's