Description This USB 2.0 camera module by Delock offers in a compact construction a high resolution and low power consumption. It is ideally suited for installation in industrial components like IPCs, embedded systems, sensors and in device manufacture. The use of a photosensitive sensor with back side illumination (BSI) expands the scope of this module. Specification • Connector: 1 x 5 pin USB 2.0 pin header female SMT, pitch 1.00 mm • Resolution: 5.0 megapixel • With optical IR filter • Current consumption: sensor active: 110 mA ± 5 mA @ 640 x 480 pixel • Operating voltage: 5 V DC • Operating temperature: 5 °C ~ 50 °C • Operating humidity: 20 ~ 80 % • Sensor size: 1/3.2" • Sensitivity: 0.6 V / lx s • Signal-to-noise ratio (SNR): ca. 36 dB • Dynamic range: 68 dB • Fix focus: 0.3 m - infinite • Aperture: F/3.0 • Frame rates: 320 x 240 @ 30 Hz 352 x 288 @ 30 Hz 640 x 480 @ 30 Hz 900 x 600 @ 30 Hz 1280 x 720 @ 30 Hz 1600 x 1200 @ 30 Hz 1920 x 1080 @ 30 Hz 2048 x 1536 @ 20 Hz 2560 x 1440 @ 30 Hz 2592 x 1944 @ 20 Hz • Dimensions (LxWxH): ca. 60.0 x 8.0 x 6.2 mm System requirements • Android 11.0 or above • Chrome OS • Linux Kernel 5.15 or above • Mac OS 12.4 or above • Windows 10/10-64/11 Package content • Camera Module
Omschrijving
Description This USB 2.0 camera module by Delock offers in a compact construction a high resolution and low power consumption. It is ideally suited for installation in industrial components like IPCs, embedded systems, sensors and in device manufacture. The use of a photosensitive sensor with back side illumination (BSI) expands the scope of this module. Specification • Connector: 1 x 5 pin USB 2.0 pin header female SMT, pitch 1.00 mm • Resolution: 5.0 megapixel • With optical IR filter • Current consumption: sensor active: 110 mA ± 5 mA @ 640 x 480 pixel • Operating voltage: 5 V DC • Operating temperature: 5 °C ~ 50 °C • Operating humidity: 20 ~ 80 % • Sensor size: 1/3.2" • Sensitivity: 0.6 V / lx s • Signal-to-noise ratio (SNR): ca. 36 dB • Dynamic range: 68 dB • Fix focus: 0.3 m - infinite • Aperture: F/3.0 • Frame rates: 320 x 240 @ 30 Hz 352 x 288 @ 30 Hz 640 x 480 @ 30 Hz 900 x 600 @ 30 Hz 1280 x 720 @ 30 Hz 1600 x 1200 @ 30 Hz 1920 x 1080 @ 30 Hz 2048 x 1536 @ 20 Hz 2560 x 1440 @ 30 Hz 2592 x 1944 @ 20 Hz • Dimensions (LxWxH): ca. 60.0 x 8.0 x 6.2 mm System requirements • Android 11.0 or above • Chrome OS • Linux Kernel 5.15 or above • Mac OS 12.4 or above • Windows 10/10-64/11 Package content • Camera Module