Computer & Kantoor Data opslag Geheugenkaartlezers

Delock SATA 3.5″ Card Reader for CFast

EAN:
Fabrikantnummer:
Artikelnummer:
Delock SATA 3.5″ Card Reader for CFast-0
Delock SATA 3.5″ Card Reader for CFast-0
Delock SATA 3.5″ Card Reader for CFast-1
Delock SATA 3.5″ Card Reader for CFast-2
Delock SATA 3.5″ Card Reader for CFast-3
Delock SATA 3.5″ Card Reader for CFast-4
Delock SATA 3.5″ Card Reader for CFast-5
Delock SATA 3.5″ Card Reader for CFast-6
Delock SATA 3.5″ Card Reader for CFast-7
Delock SATA 3.5″ Card Reader for CFast-8
1/9
Delock
Datasheet (PDF)
Deutsch (Deutschland)
Leverbaar vr. 25 sep.
2 Stuk(s)

Nieuw
Alle facturen van derden komen nu rechtstreeks van Conrad.

Aantal

Totaal
€ 31,86
excl. btw 
& 
Slechts 2 Stuk(s) beschikbaar
Inclusief 14 dagen retourrecht
Juridisch probleem melden
  • Technische specificaties
  • Documenten & Downloads
  • Omschrijving
  • Vaak samen gekocht
  • Accessoires

Delock SATA 3.5″ Card Reader for CFast

Technische specificaties

  • OpslagmediaCompatibele geheugenkaartenCFast, CFast 2.0InternJaOndersteundende drive bays3.5"PrestatieCompatibele geheugenkaartenCFast, CFast 2.0InternJaOndersteundende drive bays3.5"Kleur van het productZwartPoorten & interfacesSoort aansluitingSATAKenmerkenKleur van het productZwartVerpakkingType verpakkingDoosKleurKleur van het productZwartInhoud van de verpakkingInclusief schroevenJaGebruikershandleidingJaTechnische detailsCode geharmoniseerd systeem (HS)84719000Logistieke gegevensCode geharmoniseerd systeem (HS)84719000
Interfaces

SATA

Vormfactor

8.9 cm (3.5")

Ondersteunde geheugenkaarten

CFast

Gewicht

0.15

Model

Rond

Uitvoering (kabel)

Aansluitkabel

Kabeltoepassing

Apparaat (koud)

UKCA

Ja

Documenten en downloads

Datablad

Deutsch (Deutschland)

Datablad 810041797 Delock SATA 3.5″ Card Reader for CFast

Omschrijving

Description This Card Reader can be installed into a 3.5″ bay of a PC and will be connected to a free SATA port of the motherboard. The CFast card works as additional memory as well as a hard drive for an operating system which is also bootable. Specification • Connector:
external:
1 x CFast slot
internal:
1 x SATA 7 pin male
1 x SATA 15 pin male
• Push to push CFast socket
• Bootable
• Supports CFast type I / II memory cards
• Supports CFast 1.0 and 2.0
• For installation into an available 3.5″ bay
• OS independent, no driver installation necessary System requirements • PC with one free 3.5″ bay
• A free SATA port
• SATA connecting cable
• Power supply with a free SATA power connector Package content • Card Reader SATA to CFast
• Screws
• User manual

Omschrijving

Description This Card Reader can be installed into a 3.5″ bay of a PC and will be connected to a free SATA port of the motherboard. The CFast card works as additional memory as well as a hard drive for an operating system which is also bootable. Specification • Connector:
external:
1 x CFast slot
internal:
1 x SATA 7 pin male
1 x SATA 15 pin male
• Push to push CFast socket
• Bootable
• Supports CFast type I / II memory cards
• Supports CFast 1.0 and 2.0
• For installation into an available 3.5″ bay
• OS independent, no driver installation necessary System requirements • PC with one free 3.5″ bay
• A free SATA port
• SATA connecting cable
• Power supply with a free SATA power connector Package content • Card Reader SATA to CFast
• Screws
• User manual